Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2404,LXHF TTI: RN2404,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP Q1BSR=47kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A(SOT-346) | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2404,LXHF(B | ||||||
Mfr: RN2412,LXHF TTI: RN2412,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP Q1BSR=22kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 22 kOhms | SMD/SMT | S-Mini-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2412,LXHF(B | |||||||
Mfr: TDTC114Y,LM TTI: TDTC114Y,LM Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 10KOhm / 47KOhm | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC114Y | Reel | |||||||||
0In Stock | Single | NPN | 22 kOhms | SMD/SMT | USM-3 | 70 | 50 V | 100 mW | - 55 C | + 150 C | RN1303 | Reel | |||||||||
Mfr: DTC123YEBTL TTI: DTC123YEBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT416 50V | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123YEB | ||||||
Mfr: TDTC114E,LM TTI: TDTC114E,LM Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 10KOhm / 10KOhm | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC114E | Reel | |||||||||
Mfr: DTC143EU3HZGT106 TTI: DTC143EU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 4.7kO SOT-323 | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143EU3HZG | ||||||
Mfr: DTA123TCAT116 TTI: DTA123TCAT116 ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANS-SS PNP SOT23 50V | Not Available Online | Single | PNP | 2.2 kOhms | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 350 mW | + 150 C | Reel | DTA123TCA | |||||||
Mfr: RN2408,LXHF TTI: RN2408,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP Q1BSR=22kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2408,LXHF(B | ||||||
Mfr: RN1315,LXHF TTI: RN1315,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=2.2kOhm, R2=10kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | USM-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: DTC143EU3T106 TTI: DTC143EU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143EU3 | ||||||
Mfr: DTB123ECHZGT116 TTI: DTB123ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 2.2kO Input Resist | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 39 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB123ECHZG | ||||||
Mfr: DTC143XU3HZGT106 TTI: DTC143XU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 1kO SOT-323 | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143XU3HZG | ||||||
0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-457-6 | 56 at 5 mA, 5 V, 56 at - 5 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 300 mW | + 150 C | IMD2A | Reel | IMD2A | ||||||
Mfr: RN2304,LXHF TTI: RN2304,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT, 47kO, 47kO, -50V, -0.1A (SOT-323) | Not Available Online | Single | PNP | 47 kOhms | 1 | SMD/SMT | SC-70-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: DTD123TKT146 TTI: DTD123TKT146 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 500MA | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-346-3 | 100 at 50 mA, 5 V | 200 MHz | 40 V | 500 mA | 200 mW | + 150 C | DTD123TK | Reel | DTD123TK | ||||||
0In Stock | Single | PNP | 22 kOhms | SMD/SMT | USM-3 | 70 | - 50 V | 100 mW | - 55 C | + 150 C | RN2303 | Reel | |||||||||
Mfr: DTC144EU3HZGT106 TTI: DTC144EU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 47kO SOT-323 | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC144EU3HZG | ||||||
Mfr: DTC123YMT2L TTI: DTC123YMT2L ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT723 50V | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-723-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123YM | ||||||
Mfr: RN1303,LXHF TTI: RN1303,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR NPN BRT, 22kOhm, 22kOhm, 50V, 0.1A (SOT-323) | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SC-70-3 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: RN1411,LXHF TTI: RN1411,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q NPN Q1BSR=10kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 10 kOhms | SMD/SMT | S-Mini-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1411,LXHF(B | |||||||
Mfr: RN2401,LXHF TTI: RN2401,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | S-Mini-3 | 30 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2401,LXHF(B | ||||||
Mfr: DTC124XU3HZGT106 TTI: DTC124XU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 22kO SOT-323 | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC124XU3HZG | ||||||
Mfr: DTC114EUBTL TTI: DTC114EUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 100MA TR | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114EUB | Reel | DTC114EUB | |||||
Mfr: DTC143ZUBTL TTI: DTC143ZUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143ZUB | Reel | DTC143ZUB |