Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTA113ZU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058793115 | |||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | SMD-3 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2108 | Reel | |||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2906 | Reel | |||||||||
Mfr: RN4907FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4907FE,LXHF(CB | ||||||
Mfr: RN1905FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1905FE,LXHF(CB | |||||||
Mfr: DTA143TMFHAT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-723 4.7kO Input Resist | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-723-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | DTA143TMFHA | |||||||
Mfr: RN2414(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 1kohm/10kohm 50V .1A TO-236MOD | 0In Stock | Reel | |||||||||||||||||||
Mfr: DTC113ZU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 1kO SOT-323 | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC113ZU3HZG | ||||||
0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-416-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | ||||||||
Mfr: RN1961FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-563 | 30 | 50 V | 100 mA | 100 mW | RN1961 | Reel | ||||||||
0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SC-59-3 | 50 | 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | RN1301 | Reel | |||||||||||||||||||
0In Stock | RN1405 | Reel | |||||||||||||||||||
Mfr: DTA023JMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-723-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA023JM | Reel | DTA023JM | |||||
Mfr: DTA144ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-23-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA144ECA | |||||
Mfr: UMB2NFHATN TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP+PNP SOT-363 -50V VCC -0.1A IC | 0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | UMB2NFHA | ||||||
Mfr: DTC043TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-416FL-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC043TEB | Reel | DTC043TEB | ||||||
Mfr: DTC044TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-416FL-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 60 mA | 150 mW | + 150 C | DTC044TEB | Reel | DTC044TEB | ||||||
0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SC-70 | 120 | - 50 V | - 100 mA | 100 mW | RN2310 | Reel | ||||||||||
0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN4906 | Reel | ||||||||||
Mfr: RN1106MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | VESM-3 | 80 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1106MFV,L3XHF(CB | |||||||
Mfr: RN4984FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4984FE,LXHF(CB | ||||||
Mfr: DTA123JMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-723-3 | 80 at - 5 V, - 10 mA | 250 MHz | - 50 V | 150 mW | + 150 C | Reel | ||||||||
0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-416-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | ||||||||
Mfr: DTC144WCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 47kO SOT-23 | 0In Stock | Single | NPN | 47 kOhms | 0.47 | SMD/SMT | SOT-23-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC144WCA |