SMD - Digital Transistors
1,563 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA114YCAHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 10kO Input Resist | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-23-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA114YCAHZG | ||||||
0In Stock | Dual | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH9 | Reel | EMH9 | ||||||
Mfr: DTA113ZEFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-416 -50V VCC -0.1A IC | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA113ZEFRA | ||||||
Mfr: IMB10AT110 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DUAL PNP 50V 100MA SOT-457 | 0In Stock | Dual | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-457-6 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | IMB10A | Reel | IMB10A | |||||
Mfr: DTC124XKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 50MA | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124XK | Reel | DTC124XKA | |||||
Mfr: DTA114YETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 70MA | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA114YET | Reel | DTA114YE | |||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-353-5 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMG1N | Reel | UMG1N | ||||||
Mfr: DTC144WUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 30MA | 0In Stock | Single | NPN | 47 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC144WUA | Reel | DTC144WUA | |||||
Mfr: DTA113ZETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA113ZET | Reel | DTA113ZE | |||||
0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-25-5 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | FMA9AT | Reel | FMA9A | ||||||
Mfr: DTC623TUT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 20V 600MA 3PIN | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-323-3 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 200 mW | + 150 C | DTC623TU | Reel | DTC623TU | ||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-457-6 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 300 mW | + 150 C | IMH21 | Reel | IMH21 | |||||||
0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-457-6 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 300 mW | + 150 C | IMH23 | Reel | IMH23 | |||||||
Not Available Online | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-666-6 | 100 | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | 934056769115 | ||||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMH1N | Reel | UMH1N | ||||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-457-6 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | IMB2A | Reel | IMB2A | ||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | SOT-353-5 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | UMA1N | Reel | UMA1N | ||||||
Mfr: DTC123EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-346-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123EKA | Reel | DTC123EKA | |||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-25-5 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 300 mW | + 150 C | FMG1A | Reel | FMG1A | ||||||
Mfr: DTA114EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITL PNP 50V 50MA | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-346-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114EKA | Reel | DTA114EKA | |||||
Mfr: RN2318(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 47K x 10Kohms | 0In Stock | Single | PNP | 47 kOhms | 4.7 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2318 | Reel | ||||||
Mfr: PDTC143TU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057542115 | ||||||||
Mfr: PDTA124EU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934044110115 | |||||||
Mfr: PDTA143EU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934044120115 | |||||||
Mfr: RN2103MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 22 kOhms, 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 70 | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | RN2103MF | Reel |