Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | SMV-5 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SM-6 | 50 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 4.7 kOhms | 1 | SMD/SMT | ESV-5 | 30 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | SMD/SMT | SM-6 | 120 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | NPN | 22 kOhms | 0.468 | SMD/SMT | US-6 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 200 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: DTC013ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 30 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | Reel | DTC013ZUB | ||||||
Mfr: DTA013ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 30 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA013ZUB | ||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | SOT-563-6 | 60 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | EMB51 | |||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: RN2104MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=47kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | VESM-3 | 80 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2104MFV,L3XHF(CB | ||||||
0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | ||||||||
0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC143XE3HZG | |||||||
Mfr: RN1413(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | TO-236-3 | 120 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | RN1413 | Reel | |||||||
Mfr: PDTC124TMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | DFN-1006-3 | Reel | 934066527315 | |||||||||||||||||
Mfr: RN1112MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22Kohms | 0In Stock | Single | NPN | SMD/SMT | VESM-3 | 700 | 50 V | 100 mA | 150 mW | + 150 C | RN1112MFV | Reel | |||||||||
Mfr: DTDG14GPDT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-89, R2 Alone Type Digital Transistor (with built-in resistor and zener diode) : DTDG14GPD is a digital transistor (with built-in resistor and zener diode), suitable for driver. | 0In Stock | Single | NPN | SMD/SMT | SOT-89-3 | 300 | 60 V | 1 A | 2 W | + 150 C | Reel | ||||||||||
Mfr: DTA043ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | DTA043ZUB | Reel | DTA043ZUB | |||||
Not Available Online | SOT-666-6 | Reel | 934056769315 | ||||||||||||||||||
Not Available Online | Dual | PNP | 10 kOhms | 0.2 | SMD/SMT | SOT-666-6 | 100 | - 50 V | - 100 mA | - 100 mA | 200 mW | - 65 C | + 150 C | Reel | 934057047115 | ||||||
Mfr: PDTA115TT,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | PNP | 100 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058186215 | ||||||||
Mfr: DTC143ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143ECA | |||||
Mfr: DTB114GCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 50 V | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB114GC | ||||||
Mfr: DTA124ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTx | Reel | DTA124ECA | |||||
Mfr: DTA114TCAHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 10kO Input Resist | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | DTA114TCAHZG | |||||||
Mfr: DTC115EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res EMT3F | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC115EEB |