SMD - Digital Transistors
1,563 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-553-5 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMG11 | Reel | EMG11 | ||||||
0In Stock | Dual | NPN | 4.7 kOhms | 10 | SMD/SMT | SC-107C-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | EMH25 | |||||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-353-5 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMG11N | Reel | UMG11N | ||||||
Mfr: RN2112,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 22 kOhms | SMD/SMT | SOT-416-3 | 120 | - 50 V | - 100 mA | 100 mW | RN2112 | Reel | ||||||||||
Mfr: RN2907FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2907 | Reel | |||||||||
Mfr: DTA115EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 20MA | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA115EE | Reel | DTA115EE | |||||
0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-25-5 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 300 mW | + 150 C | FMG2A | Reel | FMG2A | ||||||
Mfr: DTA144EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 30MA | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-723-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA144EM | Reel | DTA144EM | |||||
Mfr: DTB123EKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 500MA | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-346-3 | 39 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTB123EK | Reel | DTB123EK | |||||
Mfr: DTC643TUT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 20V 600MA 3PIN | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-323-3 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 200 mW | + 150 C | DTC643TU | Reel | DTC643TU | ||||||
Mfr: DTC114WUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 10 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 24 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114WUA | Reel | DTC114WUA | |||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-553-5 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMG1 | Reel | EMG1 | ||||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-563-6 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH1 | Reel | EMH1 | ||||||
Mfr: DTA123EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DGTL PNP 50V 100MA | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA123EM | Reel | DTA123EM | |||||
Mfr: IMB11AT110 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DUAL PNP 50V 50MA SOT-457 | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-457-6 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | IMB11A | Reel | IMB11A | |||||
Mfr: PBLS4003D,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | TSOP-6 | 50 V | 100 mA, 1 A | 100 mA | - 65 C | + 150 C | Reel | 934058641115 | |||||||
Mfr: PBLS4005D,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | TSOP-6 | 50 V | 100 mA, 1 A | 100 mA | - 65 C | + 150 C | Reel | 934058643115 | |||||||
Mfr: PBLS6003D,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | TSOP-6 | 50 V | 100 mA, 1 A | 100 mA | - 65 C | + 150 C | Reel | 934059266115 | |||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | SOT-25-5 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | FMA1AT | Reel | FMA1A | ||||||
Mfr: DTD123TCHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 2.2kO Input Resist | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-23-3 | 100 at 50 mA, 5 V | 200 MHz | 40 V | 500 mA | 200 mW | + 150 C | Reel | DTD123TCHZG | |||||||
Mfr: PBLS4003Y,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | TSSOP-6 | 50 V | 100 mA, 500 mA | 100 mA | - 65 C | + 150 C | Reel | 934058646115 | |||||||
Mfr: DTA123JETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA SOT-416 | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA123JE | Reel | DTA123JE | |||||
Mfr: DTA143ZETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-416-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA143ZE | Reel | DTA143ZE | |||||
Not Available Online | Dual | NPN, PNP | 10 kOhms | 0.21 | SMD/SMT | SOT-666-6 | 100 | 50 V | 100 mA | 100 mA | 200 mW | - 65 C | + 150 C | Reel | 934056706115 | ||||||
0In Stock | Dual | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-353-5 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | UMA5N | Reel | UMA5N |