Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA124XMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DGTL PNP 50V 50MA | 0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA124XM | Reel | DTA124XM | |||||
Mfr: DTA143ZKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-346-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143ZKA | Reel | DTA143ZKA | |||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMH1N | Reel | UMH1N | ||||||
Mfr: PDTC123JM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | NPN | 2.2 kOhms | 0.047 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057174315 | |||||||
Mfr: PUMB19,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Dual | PNP | 22 kOhms | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058907115 | ||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 0.21 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934055050135 | ||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD12 | Reel | EMD12 | ||||||
Mfr: RN1426TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SOT-23-3 | 50 V | 800 mA | 800 mA | + 150 C | RN1426 | Reel | ||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms, 4.7 kOhms | 1, 4.7 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | UMD4N | Reel | UMD4N | ||||||
Mfr: PDTC114TU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934044080115 | ||||||||
Mfr: PDTC143EM,315 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057178315 | |||||||
Mfr: PUMB16,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Dual | PNP | 22 kOhms | 0.476 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057885115 | |||||||
0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934055557165 | ||||||||
Mfr: PDTC123TT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669897215 | ||||||||||||||||||
Mfr: RN1109MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 47K x 22Kohms | 0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | 70 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1109 | Reel | |||||||
Not Available Online | SOT-666-6 | Reel | 934057047315 | ||||||||||||||||||
Mfr: RN2111,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | SMD/SMT | SOT-416-3 | 120 | - 50 V | - 100 mA | 100 mW | RN2111 | Reel | ||||||||||
Mfr: RN4981FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-563 | 30 | 50 V | 100 mA | 100 mW | RN4981 | Reel | |||||||||
Mfr: RN4905FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4905 | Reel | |||||||||
Mfr: DTC143TCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-23-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143TCA | ||||||
0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-563-6 | 35 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | EMH61 | |||||||
Mfr: RN1107MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | VESM-3 | 80 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1107MFV,L3XHF(CB | |||||||
Mfr: RN2908FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=22kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2908FE,LXHF(CB | ||||||
Mfr: DTC114EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 at 5 V, 5 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | ||||||||
Mfr: DTC123EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-346-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123EKA | Reel | DTC123EKA |