Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1104MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | VESM-3 | 80 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1104MFV,L3XHF(CB | ||||||||
Mfr: RN1106,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SSM-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1106,LXHF(CB | |||||||
Mfr: RN1312(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22Kohms | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SC-70 | 120 | 50 V | 100 mA | 100 mA | 100 mW | + 125 C | RN1312 | Reel | ||||||||
Mfr: PDTC123TU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC123TU/SOT323/SC-70 | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934059938115 | |||||||||
Mfr: PDTC124XU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC124XU/SOT323/SC-70 | 0In Stock | Single | NPN | 22 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057541115 | |||||||
Mfr: DTA143ZMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-723-3 | 80 at - 5 V, - 10 mA | 250 MHz | - 50 V | 150 mW | + 150 C | Reel | |||||||||
Mfr: RN1101,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 1 | SMD/SMT | SSM-3 | 30 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1101,LXHF(CB | ||||||||
Mfr: PDTA143ZT-QR TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA143ZT-Q/SOT23/TO-236AB | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-23-3 | 100 at - 10 mA, - 5 V | 50 V | 100 mA | 250 mW | - 65 C | + 150 C | Reel | 934667742215 | |||||||
Mfr: PBLS6021D-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PBLS6021D-Q/SOT457/SC-74 | Not Available Online | Reel | 934669962115 | |||||||||||||||||||
Mfr: PBLS6001D-QX TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PBLS6001D-Q/SOT457/SC-74 | 0In Stock | NPN, PNP | 2.2 kOhms | 1 | SMD/SMT | SC-74-6 | 30 at 20 mA, 5 V, 100 at - 100 mA, - 5 V | - 60 V, 50 V | - 1 A | - 2 A, 100 mA | 600 mW | - 65 C | + 150 C | Reel | 934669960115 | |||||||
Mfr: PBLS6005D-QX TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PBLS6005D-Q/SOT457/SC-74 | 0In Stock | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SC-74-6 | 80 at 5 mA, 5 V, 100 at - 1000 mA, - 5 V | - 60 V, 50 V | - 1 A | - 2 A, 100 mA | 600 mW | - 65 C | + 150 C | Reel | 934669961115 | |||||||
Mfr: PDTC115ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC115ET-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669883215 | |||||||||||||||||||
Mfr: PDTC143XM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC143XM-Q/SOT883/XQFN3 | Not Available Online | Reel | 934669386315 | |||||||||||||||||||
Mfr: PDTC143XT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC143XT-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669874215 | |||||||||||||||||||
Mfr: PDTC143XU-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC143XU-Q/SOT323/SC-70 | Not Available Online | Reel | 934669399135 | |||||||||||||||||||
Mfr: PDTD113ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTD113ET-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669892215 | |||||||||||||||||||
Mfr: DTC123EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA SOT-416 | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-416-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC123EE | Reel | DTC123EE | ||||||
Mfr: RN2117MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 10Kohms x 4.7Kohms | 0In Stock | PNP | 10 kOhms | 2.13 | SMD/SMT | 30 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2117 | Reel | |||||||||
Mfr: RN2302(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 10K x 10Kohms | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2302 | Reel | |||||||
Mfr: RN2311(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 10Kohms | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SC-70 | 120 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2311 | Reel | ||||||||
Mfr: RN2316(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 4.7K x 10Kohms | 0In Stock | Single | PNP | 4.7 kOhms | 0.47 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2316 | Reel | |||||||
Mfr: IMB10AT110 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DUAL PNP 50V 100MA SOT-457 | 0In Stock | Dual | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-457-6 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | IMB10A | Reel | IMB10A | ||||||
Mfr: DTC124EMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors NPN 50V 30MA | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC124EMT | Reel | DTC124EM | ||||||
Mfr: DTC124XKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 50MA | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124XK | Reel | DTC124XKA | ||||||
Mfr: DTA114WUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 10 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 24 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114WUA | Reel | DTA114WUA |