Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Dual | NPN | 2.2 kOhms | 0.047 | SMD/SMT | SOT-666-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934056770115 | ||||||||
Mfr: DTA114EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL TRANSISTORS 100MA 50V | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA114EEB | Reel | DTA114EEB | |||||
Mfr: RN4986FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4986 | Reel | |||||||||
Not Available Online | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | TSOP-6 | 60 | 50 V | 100 mA | 100 mA | 300 mW | - 65 C | + 150 C | Reel | 934057905115 | ||||||
Mfr: DTC144GUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC144GUA | Reel | DTC144GUA | ||||||
Mfr: PUMB11,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934056289115 | |||||||
Mfr: DTC123ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC123ECA | |||||
Mfr: RN2702TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-353-5 | 50 | - 50 V | - 100 mA | 200 mW | RN2702 | Reel | ||||||||
Mfr: RN1910,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=4.7kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | US-6 | 120 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SSM-3 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2106 | Reel | |||||||||
Not Available Online | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | TSSOP-6 | 200 at 1 mA, 5 V | 50 V | 100 mA | 300 mW | - 65 C | + 150 C | Reel | 934667743115 | ||||||||
Mfr: RN1103MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=22kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | VESM-3 | 70 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1103MFV,L3XHF(CB | |||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | ESV-6 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | 2.14 | SMD/SMT | SM-6 | 70 | 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-416-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | ||||||||
0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-416-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | DTC143TE3HZG | ||||||||
0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA123JE3HZG | |||||||
Mfr: RN1110,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SSM-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1110,LXHF(CB | ||||||||
Mfr: DTC124TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 50V 100MA 3PIN | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SC-105AA-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC124TM | Reel | DTC124TM | ||||||
Mfr: DTA023YEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA023YEB | Reel | DTA023YEB | |||||
Mfr: DTA023EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at - 20 mA, - 10 V | 250 MHz | - 250 mV | - 100 mA | 150 mW | + 150 C | DTA023EEB | Reel | DTA023EEB | |||||
Mfr: DTC143XEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416FL-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143XEB | Reel | DTC143XEB | |||||
Mfr: PDTA124TMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | DFN-1006-3 | Reel | 934065936315 | |||||||||||||||||
Mfr: RN2101,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SSM-3 | 30 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2101,LXHF(CB |