SMD - Digital Transistors
1,563 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC143TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-323FL-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC143TUB | Reel | DTC143TUB | ||||||
0In Stock | Dual | NPN, PNP | SMD/SMT | ES-6 | 120 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4911 | Reel | ||||||||||
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SC-59-3 | 50 | 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | SSM-3 | 70 | - 50 V | 100 mW | - 55 C | + 150 C | RN2103 | Reel | |||||||||
Mfr: RN1510(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SMV-5 | 120 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1510 | Reel | |||||
Mfr: RN2107MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP -.1A -50V 10kohm | 0In Stock | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-723-3 | 80 | - 50 V | - 100 mA | - 100 mA | 150 mW | + 150 C | RN2107MF | Reel | ||||||
0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-563-6 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | EMH53 | ||||||||
Mfr: DTB114GCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 50 V | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB114GC | ||||||
0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Dual | PNP | 22 kOhms | 0.468 | SMD/SMT | SM-6 | 80 | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
Mfr: DTC043TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-323FL-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC043TUB | Reel | DTC043TUB | ||||||
0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | DTA143TE3HZG | ||||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SOT-323-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: DTA143TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-416FL-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA143TEB | Reel | DTA143TEB | ||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | ES-6 | 50 | 50 V | 100 mW | - 55 C | + 150 C | RN1902 | Reel | |||||||||
Mfr: PUMH13,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | TSSOP-6 | 100 | 50 V | 100 mA | 100 mA | 200 mW | - 65 C | + 150 C | Reel | 934057894115 | |||||
Not Available Online | Dual | PNP | 10 kOhms | 0.2 | SMD/SMT | SOT-666-6 | 100 | - 50 V | - 100 mA | - 100 mA | 200 mW | - 65 C | + 150 C | Reel | 934057047115 | ||||||
Mfr: DTD123EKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 500MA | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-346-3 | 39 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTD123EK | Reel | DTD123EK | |||||
Mfr: PBLS6005D,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | TSOP-6 | 50 V | 100 mA, 1 A | 100 mA | - 65 C | + 150 C | Reel | 934059337115 | |||||||
Mfr: UMB2NFHATN TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP+PNP SOT-363 -50V VCC -0.1A IC | 0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | UMB2NFHA | ||||||
0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-353-5 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | UMA9N | Reel | UMA9N | ||||||
Mfr: DTC143TMFHAT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-723 4.7kO Input Resist | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-723-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | DTC143TMFHA | |||||||
Mfr: DTC115EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-346-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC115EKA | Reel | DTC115EKA | |||||
Mfr: DTA124EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITL PNP 50V 30MA | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-346-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA124EKA | Reel | DTA124EKA |