Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PUMH11,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PUMH11/SOT363/SC-88 | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | TSSOP-6 | 100 | 50 V | 100 mA | 100 mA | 200 mW | - 65 C | + 150 C | Reel | 934049930115 | ||||||
0In Stock | Dual | NPN | 2.2 kOhms | 0.047 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934054827115 | |||||||||
0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934054931115 | ||||||||||
Not Available Online | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-666-6 | 30 | 50 V | 100 mA | 100 mA | 200 mW | - 65 C | + 150 C | Reel | 934056771315 | |||||||
Mfr: PDTA143ZT,235 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA143ZT/SOT23/TO-236AB | 0In Stock | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934054699235 | ||||||||
Mfr: PUMD10,135 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PUMD10/SOT363/SC-88 | 0In Stock | TSSOP-6 | Reel | 934055239135 | ||||||||||||||||||
Mfr: DTA043ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital TR PNP | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-723-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA043ZM | Reel | DTA043ZM | ||||||
Mfr: PDTA143TMB,315 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA143TMB/SOT883B/XQFN3 | 0In Stock | DFN-1006-3 | Reel | 934065931315 | ||||||||||||||||||
Mfr: RN1607(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SM6, 50V, 100A | 0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | SM-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1607 | Reel | |||||
Mfr: RN2501(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 SMV, -50V, -100A | 0In Stock | Dual | PNP | 4.7 kOhms | 1 | SMD/SMT | SMV-5 | 30 | 200 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN2501 | Reel | |||||
0In Stock | PNP | 47 kOhms | 1 | SMD/SMT | ES6-6 | 80 | - 50 V | - 100 mA | 100 mW | RN2904 | Reel | |||||||||||
Mfr: RN2112,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 22 kOhms | SMD/SMT | SOT-416-3 | 120 | - 50 V | - 100 mA | 100 mW | RN2112 | Reel | |||||||||||
Mfr: RN2907FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2907 | Reel | ||||||||||
Mfr: RN2905FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2905 | Reel | ||||||||||
Mfr: PBRP123ET,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PBRP123ET/SOT23/TO-236AB | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 120 | - 40 V | 600 mA | 600 mA | 250 mW | - 55 C | + 150 C | Reel | 934058985215 | ||||||
Mfr: PDTC123YM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC123YM/SOT883/XQFN3 | Not Available Online | Single | NPN | 2.2 kOhms | 0.222 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058828315 | ||||||||
Not Available Online | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | SOT-666-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934056709115 | ||||||||||
Mfr: PEMH18,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PEMH18/SOT666/SOT6 | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 0.47 | SMD/SMT | SOT-666-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058932115 | ||||||||
Mfr: DTC023EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at 20 mA, 10 V | 250 MHz | 200 mV | 100 mA | 150 mW | + 150 C | DTC023EM | Reel | DTC023EM | ||||||
Mfr: DTC015EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 80 at 5 mA, 10 V | 250 MHz | 100 mV | 100 mA | 150 mW | + 150 C | DTC015EEB | Reel | DTC015EEB | ||||||
Mfr: PDTA143ZMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA143ZMB/SOT883B/XQFN3 | Not Available Online | DFN-1006-3 | Reel | 934065927315 | ||||||||||||||||||
0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-416-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC124EE3HZG | ||||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | USV-5 | 70 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4985 | Reel | ||||||||||
0In Stock | Reel |