Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA144EU3HZGT106 TTI: DTA144EU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 47kO SOT-323 | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA144EU3HZG | ||||||
Mfr: DTC114YU3T106 TTI: DTC114YU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 10kO SOT-323; SC-70; UMT3 | 0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC114YU3 | ||||||
Mfr: RN2426(TE85L,F) TTI: RN2426(TE85L,F) Toshiba Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 50V | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SC-59-3 | 90 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||
Mfr: DTC114TCAHZGT116 TTI: DTC114TCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 10kO Input Resist | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-23-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 350 mW | + 150 C | Reel | DTC114TCAHZG | |||||||
Mfr: RN1308,LXHF TTI: RN1308,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=22kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | USM-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: RN1910,LF(CT TTI: RN1910,LF(CT Toshiba Availability: 0In StockDigital Transistors BIAS RESISTOR Built- in Transistor 2-in-1 | 0In Stock | RN1910 | Reel | ||||||||||||||||||
Mfr: RN2303,LXHF TTI: RN2303,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT, 22kOhm, 22kOhm, -50V, -0.1A (SOT-323) | Not Available Online | Single | PNP | 22 kOhms | 1 | SMD/SMT | SC-70-3 | 70 at - 10 mA, 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: DTC123YCAHZGT116 TTI: DTC123YCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 2.2kO Input Resist | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-23-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC123YCAHZG | ||||||
Mfr: RN2413,LXHF TTI: RN2413,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP Q1BSR=47kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | S-Mini-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2413,LXHF(B | |||||||
Mfr: DTA144TUAT106 TTI: DTA144TUAT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA144TUA | Reel | DTA144TUA | ||||||
Mfr: UMH2NFHATN TTI: UMH2NFHATN ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-363 BIPOLAR BJT NPN+NPN | 0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | UMH2NFHA | ||||||
Mfr: RN2316,LXHF TTI: RN2316,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT, 4.7kO, 10kO, -50V, -0.1A (SOT-323) | Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | SC-70-3 | 50 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 100 mW | + 150 C | Reel | RN2316,LXHF(B | |||||||
Mfr: RN1313,LXHF TTI: RN1313,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q NPN BRT IC:0.1A, Vceo: 50V (SOT-323) | Not Available Online | Single | NPN | 47 kOhms | SMD/SMT | SC-70-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | |||||||||
Mfr: RN2305,LXHF TTI: RN2305,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT, 2.2kO, 47kO, -50V, -0.1A (SOT-323) | Not Available Online | Single | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SC-70-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN1316,LXHF TTI: RN1316,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=10kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 4.7 kOhms | 0.47 | SMD/SMT | USM-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: DTA124XCAHZGT116 TTI: DTA124XCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 22kO Input Resist | 0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA124XCAHZG | ||||||
Mfr: DTB114ECHZGT116 TTI: DTB114ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 10kO Input Resist | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB114ECHZG | ||||||
Mfr: DTC024XEBTL TTI: DTC024XEBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT490 50V | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SC-89-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | DTC024XEB | ||||||
Mfr: DTC124XCAHZGT116 TTI: DTC124XCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 22kO Input Resist | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC124XCAHZG | ||||||
Mfr: DTD114ECHZGT116 TTI: DTD114ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 10kO Input Resist | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD114ECHZG | ||||||
Mfr: RN2425(TE85L,F) TTI: RN2425(TE85L,F) Toshiba Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 50V | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SC-59-3 | 90 | - 50 V | 200 mW | - 55 C | + 150 C | RN2425 | Reel | ||||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | USV-5 | 50 | - 50 V | 200 mW | - 55 C | + 150 C | RN2702 | Reel | |||||||||
Mfr: TTA1713-Y,LF TTI: TTA1713-Y,LF Toshiba Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 45V | 0In Stock | Single | PNP | SMD/SMT | SMD-3 | 120 | - 45 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
Mfr: DTA043XUBTL TTI: DTA043XUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT323 50V | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA043XUB | ||||||
Mfr: DTC143ZU3T106 TTI: DTC143ZU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 4.7kO SOT-323; SC-70; UMT3 | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143ZU3 |