Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTD114ECHZGT116 TTI: DTD114ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 10kO Input Resist | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD114ECHZG | |||||||
Mfr: DTA123JU3HZGT106 TTI: DTA123JU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 2.2kO SOT-323 | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA123JU3HZG | |||||||
Mfr: DTB114ECHZGT116 TTI: DTB114ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 10kO Input Resist | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB114ECHZG | |||||||
Mfr: DTC024XEBTL TTI: DTC024XEBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT490 50V | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SC-89-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | DTC024XEB | |||||||
Mfr: DTC124XCAHZGT116 TTI: DTC124XCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 22kO Input Resist | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC124XCAHZG | |||||||
Mfr: RN2425(TE85L,F) TTI: RN2425(TE85L,F) Toshiba Availability: Not Available OnlineDigital Transistors TRANS-SS PNP SOT23 50V | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | SC-59-3 | 90 | - 50 V | 200 mW | - 55 C | + 150 C | RN2425 | Reel | |||||||||
Mfr: DTC143ZU3T106 TTI: DTC143ZU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 4.7kO SOT-323; SC-70; UMT3 | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143ZU3 | |||||||
0In Stock | PNP | 10 kOhms | SMD/SMT | US-6 | 120 | - 50 V | - 100 mA | 200 mW | RN2911 | Reel | ||||||||||||
Mfr: DTC143ECAHZGT116 TTI: DTC143ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 4.7kO Input Resist | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC143ECAHZG | |||||||
Mfr: DTD113ZCHZGT116 TTI: DTD113ZCHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 1kO Input Resist | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 82 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD113ZCHZG | |||||||
Mfr: RN1305,LXHF TTI: RN1305,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=2.2kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | USM-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
Mfr: DTA043XUBTL TTI: DTA043XUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT323 50V | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA043XUB | |||||||
0In Stock | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN4907 | Reel | |||||||||||
Mfr: DTA144WCAT116 TTI: DTA144WCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 50V | 0In Stock | Single | PNP | 47 kOhms | 0.47 | SMD/SMT | SOT-23-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA144WCA | |||||||
Mfr: DTC143XCAHZGT116 TTI: DTC143XCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 4.7kO Input Resist | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC143XCAHZG | |||||||
Mfr: DTA114YU3HZGT106 TTI: DTA114YU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 10kO SOT-323 | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA114YU3HZG | |||||||
Mfr: TDTA114E,LM TTI: TDTA114E,LM Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 10KOhm / 10KOhm | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA114E | Reel | ||||||||||
Mfr: RN2307,LXHF TTI: RN2307,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT, 10kO, 47kO, -50V, -0.1A (SOT-323) | Not Available Online | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | SC-70-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | USV-5 | 50 | - 50 V | 200 mW | - 55 C | + 150 C | RN2702 | Reel | ||||||||||
Mfr: TTA1713-Y,LF TTI: TTA1713-Y,LF Toshiba Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 45V | 0In Stock | Single | PNP | SMD/SMT | SMD-3 | 120 | - 45 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
Mfr: RN1903,LF(CT TTI: RN1903,LF(CT Toshiba Availability: 0In StockDigital Transistors BIAS RESISTOR Built- in Transistor 2-in-1 | 0In Stock | RN1903 | Reel | |||||||||||||||||||
Mfr: RN2405,LXHF TTI: RN2405,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2405,LXHF(B | |||||||
Mfr: DTA123YU3T106 TTI: DTA123YU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50 VCEO -0.1A SOT-323 | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA123YU3 | |||||||
Mfr: DTB123YCHZGT116 TTI: DTB123YCHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 2.2kO Input Resist | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB123YCHZG | |||||||
Mfr: RN1301,LXHF TTI: RN1301,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=4.7kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | USM-3 | 30 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel |