Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA113ZKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-346-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA113ZKA | Reel | DTA113ZKA | ||||||
Mfr: DTA144EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 30MA | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA144EE | Reel | DTA144EE | ||||||
0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-353-5 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | UMA9N | Reel | UMA9N | |||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-363-6 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | UMB4N | Reel | UMB4N | ||||||||
0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 56 at 5 mA, 5 V, 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | UMD2N | Reel | UMD2N | |||||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-353-5 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMG11N | Reel | UMG11N | |||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-353-5 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | UMG4N | Reel | UMG4N | ||||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | SOT-353-5 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | UMG6N | Reel | UMG6N | ||||||||
Not Available Online | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | EMB2 | Reel | EMB2 | |||||||
0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | SC-107C-6 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | EMB3 | Reel | EMB3 | ||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-563-6 | 30 at 5 mA, 5 V, 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD3 | Reel | EMD3 | |||||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-553-5 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMG11 | Reel | EMG11 | |||||||
0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-553-5 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMG9 | Reel | EMG9 | |||||||
0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | SOT-25-5 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 300 mW | + 150 C | FMA3AT | Reel | FMA3A | ||||||||
0In Stock | Dual | NPN | 4.7 kOhms | 10 | SMD/SMT | SC-107C-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | EMH25 | ||||||||
Mfr: PDTA123ET,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA123ET/SOT23/TO-236AB | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934054696215 | ||||||||
Mfr: PDTA123EU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA123EU/SOT323/SC-70 | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057532115 | ||||||||
Mfr: PDTA124ET,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA124ET/SOT23/TO-236AB | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934031070215 | ||||||||
Mfr: PDTA143XU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA143XU/SOT323/SC-70 | 0In Stock | Single | PNP | 4.7 kOhms | 0.476 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057536115 | ||||||||
Mfr: PDTA144EM,315 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA144EM/SOT883/XQFN3 | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057169315 | ||||||||
Mfr: PDTC123EM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC123EM/SOT883/XQFN3 | Not Available Online | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058288315 | ||||||||
Mfr: PDTC123JT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC123JT/SOT23/TO-236AB | 0In Stock | Single | NPN | 2.2 kOhms | 0.047 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934054698215 | ||||||||
Mfr: PDTC123YT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC123YT/SOT23/TO-236AB | 0In Stock | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058194215 | ||||||||
Mfr: PDTC144EM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC144EM/SOT883/XQFN3 | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | DFN-1006-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057200315 | |||||||
Mfr: PDTC144WM,315 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC144WM/SOT883/XQFN3 | 0In Stock | Single | NPN | 47 kOhms | 2.13 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057158315 |