Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC144EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-723-3 | 68 at 5 V, 5 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | ||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: RN2103MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 22 kOhms, 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 70 | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | RN2103MF | Reel | ||||||
Mfr: RN4911,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP+NPN BRT 4.7kOhm 4.7kOhm -50V -0.1A (SOT-363) | 0In Stock | Single | NPN, PNP | 10 kOhms | SMD/SMT | US-6 | 120 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN4911,LXHF(CB | |||||||
Mfr: RN4989,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN + PNP BRT, 47kO, 22kO, 47kO, 22kO, 50V (SOT-363) | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | US-6 | 70 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | 200 mW | + 150 C | Reel | RN4989,LXHF(CB | ||||||
Mfr: RN1131MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SOT-723 | 120 | 50 V | 100 mA | 150 mW | RN1131MFV | Reel | |||||||||
Mfr: RN4906FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ES6, -50V, -100A | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | ES6-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN4906 | Reel | ||||
Mfr: PDTA123YM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669863315 | ||||||||||||||||||
Mfr: PDTC143ZM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669387315 | ||||||||||||||||||
Mfr: DTA123YETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA123YE | Reel | DTA123YE | |||||
Mfr: RN2131MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 100Kohmsx0ohms | 0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SOT-723 | 120 | - 50 V | - 100 mA | 100 mA | 150 mW | - 65 C | + 150 C | RN2131 | Reel | ||||||
Mfr: PDTC124XM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | NPN | 22 kOhms | 0.47 | SMD/SMT | DFN-1006-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057177315 | ||||||
Mfr: RN1118MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50volts 100mA 3Pin 47Kohms x 10Kohms | 0In Stock | NPN | 47 kOhms | 4.7 | SMD/SMT | 50 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1118MFV | Reel | ||||||||
0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-25-5 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 300 mW | + 150 C | FMG9A | Reel | FMG9A | ||||||
Mfr: PDTA124XM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | PNP | 22 kOhms | 0.476 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057164315 | |||||||
Mfr: RN1109MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 47kohm 22kohm 0.1A SOT-723 50V | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123JE3HZG | |||||||
0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | ||||||||
0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SOT-323-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | |||||||||
0In Stock | Dual | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-353-5 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMG8N | Reel | UMG8N | ||||||
Mfr: PDTA123YT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669889215 | ||||||||||||||||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: RN2412TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP 50V 0.1A TRANSISTOR LOG | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN2412 | Reel | |||||||||
Mfr: DTA124TUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA124TUA | Reel | DTA124TUA |