Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA143XU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50 VCEO -0.1A SOT-323 | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA143XU3 | |||||||
Mfr: DTC115EU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-323-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC115EU3 | |||||||
Mfr: DTC115GU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SOT-323-3 | 82 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC115GU3 | ||||||||
Mfr: DTC123YU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC123YU3 | |||||||
Mfr: DTA123EU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 2.2kO SOT-323 | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA123EU3HZG | |||||||
Mfr: RN4605(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 SM6, -50V, -100A | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SM-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN4605 | Reel | |||||
Mfr: RN1965FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1965 | Reel | |||||||||
Mfr: RN1903(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 70 | 50 V | 100 mA | 200 mW | RN1903 | Reel | |||||||||
Mfr: RN2711(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO | 0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-353-5 | 120 | - 50 V | - 100 mA | 200 mW | RN2711 | Reel | ||||||||||
Mfr: RN1107(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1107 | Reel | |||||||||
0In Stock | NPN | 1 kOhms | 0.1 | SMD/SMT | SOT-346-3 | 50 | 50 V | 100 mA | 200 mW | RN1414 | Reel | |||||||||||
Mfr: RN1107,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1107 | Reel | ||||||||||
Mfr: RN1907FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1907 | Reel | ||||||||||
Mfr: RN2903,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 70 | - 50 V | - 100 mA | 200 mW | RN2903 | Reel | ||||||||||
Mfr: DTA113ZEFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-416 -50V VCC -0.1A IC | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA113ZEFRA | |||||||
Mfr: DTA123JMFHAT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-723 -50V VCC -0.1A IC | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-723-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA123JMFHA | |||||||
0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 100 at 1 mA, 5 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | EMH52 | ||||||||
Mfr: DTA015EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SC-105AA-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA015EM | Reel | DTA015EM | ||||||
Mfr: DTA023EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 20 at - 20 mA, - 10 V | 250 MHz | - 250 mV | - 100 mA | 200 mW | + 150 C | DTA023EUB | Reel | DTA023EUB | ||||||
Mfr: RN2417(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 10kohm 4.7kohm 0.1A TO-236MOD 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN4988(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP BRT SOT-363 | 0In Stock | RN4988 | Reel | |||||||||||||||||||
Mfr: RN4989(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP BRT SOT-363 | 0In Stock | RN4989 | Reel | |||||||||||||||||||
Mfr: RN4902,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 50 | 50 V | 100 mA | 200 mW | RN4902 | Reel | ||||||||||
Mfr: RN1119MFV,L37F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 1 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 150 mW | + 150 C | RN1119MFV | Reel | |||||||||
Mfr: DTA024EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 60 at - 5 mA, - 5 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | DTA024EUB | Reel | DTA024EUB |