• Transistors
  • Digital Transistors

SMD - Digital Transistors

1,563 Results
1,563 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: DTC143TETL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors NPN 50V 100MA SOT-416

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
4.7 kOhms
SMD/SMT
SOT-416-3
100 at 1 mA, 5 V
250 MHz
50 V
100 mA
150 mW
+ 150 C
DTC143TE
Reel
DTC143TE
Datasheet
Mfr: DTA115GUAT106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors PNP 50V 100MA

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
100 kOhms
SMD/SMT
SOT-323-3
82 at - 5 mA, - 5 V
250 MHz
- 50 V
- 100 mA
200 mW
+ 150 C
DTA115GUA
Reel
DTA115GUA
Datasheet
Mfr: DTA114TKAT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors DIGIT PNP 50V 100MA

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
10 kOhms
SMD/SMT
SOT-346-3
100 at - 1 mA, - 5 V
250 MHz
- 50 V
- 100 mA
200 mW
+ 150 C
DTA114TKA
Reel
DTA114TKA
Datasheet
Mfr: DTB114GKT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors PNP 50V 500MA

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
10 kOhms
SMD/SMT
SOT-346-3
56 at - 50 mA, - 5 V
200 MHz
- 50 V
- 500 mA
200 mW
+ 150 C
DTB114GK
Reel
DTB114GK
Datasheet
Mfr: PUMD13,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Digital Transistors The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Dual
NPN, PNP
4.7 kOhms
0.1
SMD/SMT
TSSOP-6
50 V
100 mA
100 mA
- 65 C
+ 150 C
Reel
934056288115
Datasheet
Mfr: PDTC123YU,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Digital Transistors The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
22 kOhms
1
SMD/SMT
DFN-1006-3
60
50 V
100 mA
100 mA
250 mW
- 65 C
+ 150 C
Reel
934058797115
Datasheet
Mfr: PUMH1,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Digital Transistors The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Dual
NPN
2.2 kOhms
0.047
SMD/SMT
TSSOP-6
50 V
100 mA
100 mA
- 65 C
+ 150 C
Reel
934054827115
Datasheet
Mfr: RN2315TE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors 100mA -50volts 3Pin 2.2K x 10Kohms

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
2.2 kOhms
0.22
SMD/SMT
SC-70
50
50 V
- 100 mA
100 mA
100 mW
- 55 C
+ 150 C
RN2315
Reel
Datasheet
Mfr: EMD62T2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors Complex Digital Transistor

0In Stock

Please adjust quantity to Min / Mult value
Dual
NPN, PNP
47 kOhms
1
SMD/SMT
SOT-563-6
80 at 5 mA, 10 V, 80 at - 5 mA, - 10 V
250 MHz
150 mV, - 150 mV
- 100 mA, 100 mA
150 mW
+ 150 C
Reel
EMD62
Datasheet
Mfr: RN4601(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Dual
NPN, PNP
4.7 kOhms
1
SMD/SMT
SM-6
30
200 MHz, 250 MHz
- 50 V, 50 V
- 100 mA, 100 mA
- 100 mA, 100 mA
300 mW
- 55 C
+ 150 C
Reel
Datasheet
Mfr: DTA115EMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Digital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
PNP
100 kOhms
1
SMD/SMT
SOT-723-3
82 at - 5 V, - 5 mA
250 MHz
- 50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTC123EMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Digital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
NPN
2.2 kOhms
1
SMD/SMT
SOT-723-3
20 at 5 V, 20 mA
250 MHz
50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTA143XU3HZGT106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors PNP -50V -0.1A 2.2kO SOT-323

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
4.7 kOhms
2.1
SMD/SMT
SOT-323-3
30 at - 10 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
200 mW
+ 150 C
Reel
DTA143XU3HZG
Datasheet
Mfr: DTA114EMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Digital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
PNP
10 kOhms
1
SMD/SMT
SOT-723-3
30 at - 5 V, 5 mA
250 MHz
- 50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTC143XMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Digital Transistors NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
NPN
4.7 kOhms
2.1
SMD/SMT
SOT-723-3
30 at 5 V, 10 mA
250 MHz
50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: RN4983FE,LXHF(CT
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=22kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-563)

0In Stock

Please adjust quantity to Min / Mult value
Dual
NPN, PNP
22 kOhms
1
SMD/SMT
ES-6
70 at 10 mA, 5 V
200 MHz, 250 MHz
50 V
100 mA
100 mW
+ 150 C
Reel
RN4983FE,LXHF(CB
Datasheet
Mfr: DTA143XMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Digital Transistors PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
PNP
4.7 kOhms
2.1
SMD/SMT
SOT-723-3
30 at - 5 V, - 10 mA
250 MHz
- 50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTA124EMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Digital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
PNP
22 kOhms
1
SMD/SMT
SOT-723-3
56 at - 5 V, - 5 mA
250 MHz
- 50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: DTA143EMHZGT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
Digital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Single
PNP
4.7 kOhms
1
SMD/SMT
SOT-723-3
30 at - 5 V, - 10 mA
250 MHz
- 50 V
150 mW
+ 150 C
Reel
Datasheet
Mfr: PBLS6023D,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Digital Transistors The factory is currently not accepting orders for this product.

0In Stock

Please adjust quantity to Min / Mult value
Dual
PNP
10 kOhms
1
SMD/SMT
TSOP-6
285
- 60 V
- 1.5 A
- 3 A
371 mW
- 55 C
+ 150 C
Reel
934061571115
Datasheet
Mfr: DTA123JCAHZGT116
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
2.2 kOhms
21
SMD/SMT
SOT-23-3
80 at - 10 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
350 mW
+ 150 C
Reel
DTA123JCAHZG
Datasheet
Mfr: RN1107,LF(CT
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
NPN
10 kOhms
0.213
SMD/SMT
SOT-416-3
80
50 V
100 mA
100 mW
RN1107
Reel
Datasheet
Mfr: RN1421TE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors NPN 50V 0.8A TRANSISTOR LOG

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
1 kOhms
1
SMD/SMT
50 V
800 mA
800 mA
+ 150 C
RN1421
Reel
Datasheet
Mfr: RN1907FE,LF(CT
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
NPN
10 kOhms
0.213
SMD/SMT
SOT-563
80
50 V
100 mA
100 mW
RN1907
Reel
Datasheet
Mfr: PEMD13,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Digital Transistors

Not Available Online

Call
or
View Details
Dual
NPN, PNP
4.7 kOhms
0.1
SMD/SMT
SOT-666-6
50 V
100 mA
100 mA
- 65 C
+ 150 C
Reel
934056866115
  • ...
  • 33
  • 34
  • 35