Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2314(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 1.0K x 10Kohms | 0In Stock | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2314 | Reel | ||||||
0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | UMB11N | Reel | UMB11N | ||||||
Mfr: DTC114TETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-416-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC114TE | Reel | DTC114TE | ||||||
Mfr: RN2315TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 2.2K x 10Kohms | 0In Stock | Single | PNP | 2.2 kOhms | 0.22 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN2315 | Reel | |||||
Mfr: DTA143ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA143ECA | |||||
Mfr: DTA114YCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-23-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA114YCA | |||||
Mfr: DTC124XCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC124XCA | |||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | EMB52 | |||||||
Mfr: EMH1FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN+NPN SOT-563 50V VCC 0.1A IC | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-563-6 | 56 | 100 mA | 150 mW | + 150 C | Reel | EMH1FHA | ||||||||
Mfr: DTA143ZEFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-416 -50V VCC -0.1A IC | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-416-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA143ZEFRA | ||||||
0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 35 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | DTC043XM | |||||||
Mfr: RN1117(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 10kohm 4.7kohm 0.1A SOT-416 50V | 0In Stock | RN1117 | Reel | ||||||||||||||||||
Mfr: RN2421(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NSM PLN TRANSISTOR Pd=0.2W F=1MHz | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Dual | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-563-6 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | EMH59 | |||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 80 at 5 mA, 10 V, 80 at - 5 mA, - 10 V | 250 MHz | 150 mV, - 150 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | EMD62 | |||||||
Mfr: RN2112,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 22 kOhms | SMD/SMT | SOT-416-3 | 120 | - 50 V | - 100 mA | 100 mW | RN2112 | Reel | ||||||||||
Mfr: RN1113MFV,L37F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 150 mW | + 150 C | RN1113MFV | Reel | ||||||||
Mfr: RN1114MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 1 kOhms, 10 kOhms | 0.1 | SMD/SMT | SOT-723-3 | 50 | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | RN1114MFV | Reel | ||||||
Mfr: RN2117MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 10 kOhms, 4.7 kOhms | 2.13 | SMD/SMT | SOT-723-3 | 30 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2117 | Reel | |||||||
Mfr: DTC044TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-323FL-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 60 mA | 200 mW | + 150 C | DTC044TUB | Reel | DTC044TUB | ||||||
Mfr: DTA024EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 60 at - 5 mA, - 5 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA024EEB | Reel | DTA024EEB | |||||
Mfr: DTA044EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-723-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA044EM | Reel | DTA044EM | |||||
Mfr: DTC014TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-723-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC014TMT | Reel | DTC014TM | ||||||
Mfr: DTC043EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC043EEB | Reel | DTC043EEB | |||||
Mfr: DTB513ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-723-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 500 mA | 150 mW | + 150 C | DTB513ZM | Reel | DTB513ZM |