SMD - Digital Transistors
1,563 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Dual | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-666-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058934115 | ||||||||
Mfr: DTA043ZEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-416FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA043ZEB | Reel | DTA043ZEB | |||||
Mfr: DTA043EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA043EM | Reel | DTA043EM | |||||
Mfr: DTA023JEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-416FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA023JEB | Reel | DTA023JEB | |||||
Mfr: DTC023YUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323FL-3 | 35 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | DTC023YUB | Reel | DTC023YUB | |||||
0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SM-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | ESV-5 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 200 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: DTA143ECAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA143ECA | |||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | EMB52 | |||||||
Mfr: RN1114MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 1 kOhms, 10 kOhms | 0.1 | SMD/SMT | SOT-723-3 | 50 | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | RN1114MFV | Reel | ||||||
Mfr: RN2117MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 10 kOhms, 4.7 kOhms | 2.13 | SMD/SMT | SOT-723-3 | 30 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2117 | Reel | |||||||
Mfr: DTA024EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 60 at - 5 mA, - 5 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA024EEB | Reel | DTA024EEB | |||||
Mfr: DTA044EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-723-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA044EM | Reel | DTA044EM | |||||
Mfr: RN2501(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 SMV, -50V, -100A | 0In Stock | Dual | PNP | 4.7 kOhms | 1 | SMD/SMT | SMV-5 | 30 | 200 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN2501 | Reel | ||||
Mfr: RN2105,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP Q1BSR=2.2kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SSM-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2105,LXHF(CB | ||||||
0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-416-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC124EE3HZG | |||||||
Mfr: RN1903FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 Q1BSR=22kOhm Q1BER=22kOhm Q2BSR=22kOhm Q2BER=22kOhm VCEO=50V IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | ES-6 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1903FE,LXHF(CB | |||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | USV-5 | 70 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4985 | Reel | |||||||||
Mfr: DTA123EU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50 VCEO -0.1A SOT-323 | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 20 at - 20 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA123EU3 | ||||||
Mfr: RN2910,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 4.7kOhm 4.7kOhm -50V -0.1A (SOT-363) | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | US-6 | 120 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2910,LXHF(CB | |||||||
Mfr: DTA115EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT PNP 100MA TR | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA115EEB | Reel | DTA115EEB | |||||
0In Stock | Dual | PNP | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: RN1603(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SM6, 50V, 100A | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SM-6 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1603 | Reel |