Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA143EU3T106 TTI: DTA143EU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50 VCEO -0.1A SOT-323 | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA143EU3 | |||||||
Mfr: DTC143XKAT146 TTI: DTC143XKAT146 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-346-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143XKA | Reel | DTC143XKA | ||||||
Mfr: DTB113ZCHZGT116 TTI: DTB113ZCHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 1kO Input Resist | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB113ZCHZG | |||||||
0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMH11N | Reel | UMH11N | |||||||
Mfr: DTC144EMT2L TTI: DTC144EMT2L ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 30MA | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-723-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC144EM | Reel | DTC144EM | ||||||
Mfr: DTB114ECT116 TTI: DTB114ECT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB114EC | ||||||
Mfr: DTA144EMFHAT2L TTI: DTA144EMFHAT2L ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-723 -50V VCC -0.1A IC | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-723-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA144EMFHA | |||||||
Mfr: RN1106MFV,L3F(CT TTI: RN1106MFV,L3F(CT Toshiba Availability: Not Available OnlineDigital Transistors 4.7kohm 47kohm 0.1A SOT-723 50V | Not Available Online | Reel | ||||||||||||||||||||
Mfr: DTC114YETL TTI: DTC114YETL ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 70MA SOT-416 | 0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114YE | Reel | DTC114YE | ||||||
Mfr: DTC123YKAT146 TTI: DTC123YKAT146 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-346-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123YKA | Reel | DTC123YKA | ||||||
Mfr: DTA143XKAT146 TTI: DTA143XKAT146 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT PNP 50V 100MA | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-346-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143XKA | Reel | DTA143XKA | ||||||
Mfr: DTC124ECAHZGT116 TTI: DTC124ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 22kO Input Resist | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC124ECAHZG | |||||||
Mfr: DTA124TCAT116 TTI: DTA124TCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 50V | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 350 mW | + 150 C | Reel | DTA124TCA | ||||||||
Mfr: DTA124XEBTL TTI: DTA124XEBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT416 50V | 0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-416FL-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA124XEB | |||||||
Mfr: RN2109MFV,L3F TTI: RN2109MFV,L3F Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP -.1A -50V 47kohm | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | SOT-723-3 | 70 | - 50 V | - 100 mA | - 100 mA | 150 mW | + 150 C | RN2109MFV | Reel | |||||||
Mfr: RN49A2,LF(CT TTI: RN49A2,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built- in Transistor, 2in1 | 0In Stock | Dual | NPN, PNP | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | - 55 C | + 150 C | RN49 | Reel | |||||||||
Mfr: TDTA144E,LM TTI: TDTA144E,LM Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 47KOhm / 47KOhm | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA144E | Reel | ||||||||||
Mfr: TDTC123J,LM TTI: TDTC123J,LM Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 2.2KOhm / 47KOhm | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC123J | Reel | ||||||||||
Mfr: RN1103,LF(CT TTI: RN1103,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built- in Transistor | 0In Stock | RN1103 | Reel | |||||||||||||||||||
Mfr: RN1104,LF(CT TTI: RN1104,LF(CT Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SC-75-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | - 55 C | + 150 C | RN1104 | Reel | ||||||
0In Stock | Dual | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-363-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | UMH25N | ||||||||
Mfr: RN1119MFV,L3F TTI: RN1119MFV,L3F Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN .1A 50V 1kohm | 0In Stock | Single | NPN | 1 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1119MFV | Reel | ||||||||
Mfr: DTA124ECAHZGT116 TTI: DTA124ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-23 BIPOLAR BJT PNP | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA124ECAHZG | |||||||
Mfr: DTD123ECHZGT116 TTI: DTD123ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-23 BIPOLAR BJT NPN | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 39 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD123ECHZG | |||||||
Mfr: DTC115EUBTL TTI: DTC115EUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN SOT323 50V | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC115EUB |