Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC043EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 20 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | DTC043EUB | Reel | DTC043EUB | |||||
Mfr: DTC113ZCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTx | Reel | DTC113ZCA | |||||
Mfr: PDTA114ET,235 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Reel | 934031060235 | ||||||||||||||||||
0In Stock | Dual | NPN, PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V, 180 at - 1 mA, - 6 V | 140 MHz, 250 MHz | 300 mV | - 150 mA, 100 mA | 150 mW | + 150 C | UMF28N | Reel | UMF28N | ||||||
Mfr: RN1105MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 2.2kohm 47kohm 0.1A SOT-723 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN4901,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=4.7kOhm, R2=4.7kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN4909,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP + NPN BRT 22kOhm 47kOhm 22kOhm 47kOhm -50V (SOT-363) | 0In Stock | Single | NPN, PNP | 47 kOhms | 2.14 | SMD/SMT | US-6 | 70 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | 200 mW | + 150 C | Reel | RN4909,LXHF(CB | ||||||
Mfr: PUMB10,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057882115 | |||||||
Mfr: PDTA115TMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | DFN-1006-3 | Reel | 934065935315 | |||||||||||||||||
Mfr: PDTA123TMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | DFN-1006-3 | Reel | 934065932315 | |||||||||||||||||
Mfr: PDTA113EMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | DFN-1006-3 | Reel | 934065918315 | |||||||||||||||||
Mfr: PDTC123JMB,315 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | DFN-1006-3 | Reel | 934065882315 | |||||||||||||||||
Mfr: RN2907,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 10kOhm, 47kOhm, 10kOhm, 47kOhm, -50V (SOT-363) | 0In Stock | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2907,LXHF(CB | ||||||
Mfr: RN2911,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP x 2 , R1=10kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | US-6 | 120 | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN4906,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=4.7kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | Reel | ||||||||
Mfr: RN1104,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SSM-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1104,LXHF(CB | ||||||
Mfr: RN1105MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | VESM-3 | 80 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1105MFV,L3XHF(CB | |||||||
Mfr: RN1108,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=22kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | SSM-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1108,LXHF(CB | ||||||
Mfr: RN1109,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SSM-3 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1109,LXHF(CB | ||||||
Mfr: RN1908FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=22kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1908FE,LXHF(CB | ||||||
Mfr: RN2103MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=22kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | VESM-3 | 70 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2103MFV,L3XHF(CB | ||||||
Mfr: RN4904FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=47kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4904FE,LXHF(CB | ||||||
Mfr: RN4910FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4910FE,LXHF(CB | |||||||
0In Stock | Single | NPN | 10 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 24 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | ||||||||
0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel |