SMD - Digital Transistors
1,563 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBRN123ET,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 40 V | 700 mA | 700 mA | - 65 C | + 150 C | Reel | 934058992215 | |||||||
Mfr: DTA143XUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143XUB | Reel | DTA143XUB | |||||
Mfr: RN1961FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-563 | 30 | 50 V | 100 mA | 100 mW | RN1961 | Reel | ||||||||
Mfr: RN4990FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | SMD/SMT | SOT-563 | 120 | 50 V | 100 mA | 100 mW | RN4990 | Reel | ||||||||||
0In Stock | Dual | PNP | SMD/SMT | US-6 | 120 | - 50 V | 200 mW | - 55 C | + 150 C | RN2910 | Reel | ||||||||||
0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA124EMFHA | |||||||
Mfr: DTC024XMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-723-2 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | DTC024XM | ||||||
Mfr: PDTC144EU,135 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934044100135 | ||||||
Mfr: DTA113ZU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 1kO SOT-323 | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA113ZU3HZG | ||||||
Mfr: RN1307(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 10K x 47Kohms | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1307 | Reel | ||||||
Mfr: PDTA143TU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057535115 | ||||||||
Mfr: PDTA144WT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 47 kOhms | 2.13 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057526215 | |||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | SM-6 | 70 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: RN4905FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A SOT563 | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4905FE,LXHF(CB | ||||||
0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | ||||||||
Mfr: PDTC144TT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057524215 | ||||||||
Mfr: PDTA124EU,135 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934044110135 | |||||||
0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA114YE3HZG | |||||||
0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA024XM | |||||||
Mfr: DTC043EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 20 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | DTC043EUB | Reel | DTC043EUB | |||||
Mfr: RN2909,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 47kOhm, 22kOhm, 47kOhm, 22kOhm, -50V (SOT-363) | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | US-6 | 70 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2909,LXHF(CB | ||||||
Mfr: DTA123JEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-416FL-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA123JE | Reel | DTA123JEB | |||||
Mfr: DTA143ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA143ZUB | Reel | DTA143ZUB | |||||
Mfr: DTC143XUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143XUB | Reel | DTC143XUB | |||||
Mfr: DTD543EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-723-3 | 115 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | DTD543EM | Reel | DTD543EM |