Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC124XKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 50MA | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124XK | Reel | DTC124XKA | |||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 70 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | ||||||||
0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA124XE3HZG | |||||||
0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC144EE3HZG | |||||||
Mfr: RN2901,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 4.7kOhm 4.7kOhm 4.7kOhm 4.7kOhm -50V (SOT-363) | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2901,LXHF(CB | ||||||
Mfr: RN2107,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | SSM-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2107,LXHF(CB | ||||||
Mfr: RN4903FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=22kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | ES-6 | 70 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4903FE,LXHF(CB | ||||||
Mfr: PBLS6001D-QX TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | NPN, PNP | 2.2 kOhms | 1 | SMD/SMT | SC-74-6 | 30 at 20 mA, 5 V, 100 at - 100 mA, - 5 V | 50 V, - 60 V | - 1 A | - 2 A, 100 mA | 600 mW | - 65 C | + 150 C | Reel | 934669960115 | ||||||
0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC114YE3HZG | |||||||
Mfr: PBLS6021D-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669962115 | ||||||||||||||||||
Mfr: PDTC143XU-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669399135 | ||||||||||||||||||
0In Stock | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | SM-6 | 30 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | ESV-5 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SM-6 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 200 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 70 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4989 | Reel | |||||||||
Mfr: RN1113,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 47kohm 50V 0.1A SOT-416 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-25-5 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | FMG3A | Reel | FMG3A | |||||||
Mfr: DTA114TETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA114TET | Reel | DTA114TE | ||||||
Mfr: PDTC115TM,315 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058826315 | ||||||||
Mfr: RN2427TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | PNP | 2.2 kOhms | 0.22 | SMD/SMT | SOT-346-3 | 90 | 200 MHz | 50 V | - 800 mA | 800 mA | 200 mW | - 55 C | + 150 C | RN2427 | Reel | ||||
0In Stock | Dual | PNP | 47 kOhms | 2.14 | SMD/SMT | ESV-5 | 70 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | SM-6 | 120 | 250 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SC-59-3 | 30 | 50 V | 200 mW | - 55 C | + 150 C | Reel |