Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA015TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SC-105AA-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA015TM | Reel | DTA015TM | |||||||
Mfr: RN2116,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 4.7 kOhms | 0.47 | SMD/SMT | SOT-416-3 | 50 | - 50 V | - 100 mA | 100 mW | RN2116 | Reel | ||||||||||
Mfr: PDTA114TM,315 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA114TM/SOT883/XQFN3 | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057159315 | |||||||||
Mfr: DTA124EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITL PNP 50V 30MA | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-346-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA124EKA | Reel | DTA124EKA | ||||||
Mfr: DTA114YKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT PNP 40V 100MA | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-346-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114YKA | Reel | DTA114YKA | ||||||
Not Available Online | Dual | PNP | 10 kOhms | 0.2 | SMD/SMT | SOT-666-6 | 100 | - 50 V | - 100 mA | - 100 mA | 200 mW | - 65 C | + 150 C | Reel | 934057047115 | |||||||
0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 500 mA | 150 mW | + 150 C | Reel | DTB513ZE3 | ||||||||
0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-416-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | |||||||||
Mfr: RN4908FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=22kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4908FE,LXHF(CB | |||||||
Mfr: RN4983,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN + PNP , R1=22kOhm, R2=22kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA144EE3HZG | ||||||||
0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC143XE3HZG | ||||||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SC-59-3 | 50 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | PNP | SMD/SMT | US-6 | 120 | - 50 V | 200 mW | - 55 C | + 150 C | RN2910 | Reel | |||||||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | USV-5 | 80 | 50 V | 200 mW | - 55 C | + 150 C | RN1706 | Reel | ||||||||||
Mfr: DTC143TU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 4.7kO SOT-323 | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC143TU3HZG | ||||||||
Mfr: DTC114GU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 30 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC114GU3 | ||||||||
Mfr: DTA114EU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 10kO SOT-323; SC-70; UMT3 | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA114EU3 | |||||||
0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-416-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | ||||||||||
0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-416-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | DTC114TE3HZG | |||||||||
Mfr: RN2902,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP x 2 , R1=10kOhm, R2=10kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | US-6 | 50 | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC113ZEFRA |