Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1112(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 22kohm 50V 0.1A SOT-416 | 0In Stock | RN1112 | Reel | |||||||||||||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms, 1 kOhms | 4.7, 10 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V, 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | EMD38 | ||||||||
Mfr: PUMH10,125 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PUMH10/SOT363/SC-88 | 0In Stock | TSSOP-6 | Reel | 934056189125 | ||||||||||||||||||
Mfr: PDTA114YM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA114YM/SOT883/XQFN3 | Not Available Online | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057160315 | ||||||||
Mfr: PDTA123YU,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA123YU/SOT323/SC-70 | Not Available Online | Single | PNP | 2.2 kOhms | 0.222 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058792115 | ||||||||
Mfr: PBLS4003D,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PBLS4003D/SOT457/SC-74 | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | TSOP-6 | 50 V | 100 mA, 1 A | 100 mA | - 65 C | + 150 C | Reel | 934058641115 | ||||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-25-5 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 300 mW | + 150 C | FMA4AT | Reel | FMA4A | ||||||||
Mfr: RN2111MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 10Kohms | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-723 | 400 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2111 | Reel | ||||||||
Mfr: PDTB114ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTB114ET-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669877215 | |||||||||||||||||||
0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||||
Mfr: DTA124XMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 68 at - 5 V, - 5 mA | 250 MHz | - 50 V | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTC114YMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-723-3 | 68 at 5 V, 5 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTC123JMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-723-3 | 80 at 5 V, 10 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | |||||||||
Mfr: DTC143EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 at 5 V, 10 mA | 250 MHz | 50 V | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | ||||||||||
0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA114EMFHA | ||||||||
Mfr: RN2110,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SSM-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mW | + 150 C | Reel | RN2110,LXHF(CB | |||||||||
Mfr: PDTA143ZU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA143ZU/SOT323/SC-70 | 0In Stock | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057537115 | ||||||||
Mfr: PDTC115EU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC115EU/SOT323/SC-70 | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-323-3 | 80 | 50 V | 20 mA | 20 mA | - 65 C | + 150 C | Reel | 934057289115 | |||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | TSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058728115 | |||||||||
Mfr: PDTC123EU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC123EU/SOT323/SC-70 | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057538115 | ||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-363-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | UMH8N | Reel | UMH8N | ||||||||
Mfr: DTA144TU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-323 R1 Alone Type Digital Transistor for Automotive | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | ||||||||||
0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel |