Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RN1401 | Reel | |||||||||||||||||||
Mfr: DTC044EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC044EM | Reel | DTC044EM | |||||
Mfr: PDTA124EMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | DFN-1006-3 | Reel | 934065925315 | |||||||||||||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SMV-5 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 22 kOhms | 0.468 | SMD/SMT | SM-6 | 80 | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | ESV-5 | 70 | 200 MHz | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | ES-6 | 70 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | NPN | 22 kOhms | 0.468 | SMD/SMT | ES-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1908 | Reel | |||||
Mfr: DTB143ECT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 47 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB143EC | |||||
Mfr: DTB123YUT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT PNP 500MA 3PIN | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTB123YU | Reel | DTB123YU | |||||
Mfr: RN4903,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP + NPN BRT 22kOhm 22kOhm 22kOhm 22kOhm -50V (SOT-363) | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN4903,LXHF(CB | ||||||
Mfr: RN1908,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 BRT, 22kOhm, 47kOhm, 22kOhm, 47kOhm, 50V (SOT-363) | 0In Stock | Dual | NPN | 22 kOhms | 0.468 | SMD/SMT | US-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN1903,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=22kOhm, R2=22kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN1112,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=22kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SSM-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1112,LXHF(CB | |||||||
Mfr: RN4990FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=4.7kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4990FE,LXHF(CB | |||||||
Mfr: RN2113,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP Q1BSR=22kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SSM-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2113,LXHF(CB | |||||||
0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA123YE3HZG | |||||||
0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-416-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC115EE3HZG | |||||||
0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC124XE3HZG | |||||||
0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC143ZE3HZG | |||||||
0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 140 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | Reel | DTD523YE3 | |||||||
0In Stock | Single | PNP | 22 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | ||||||||
0In Stock | Single | NPN | 47 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: PDTA123JT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-23-3 | 100 at - 10 mA, - 5 V | 50 V | 100 mA | 250 mW | - 65 C | + 150 C | Reel | 934667933215 | ||||||
Mfr: RN2114MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 1.0Kohms x 10Kohms | 0In Stock | PNP | 1 kOhms | 0.1 | SMD/SMT | 50 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2114 | Reel |