SMD - Digital Transistors
1,563 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC113ZCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTx | Reel | DTC113ZCA | |||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | USV-5 | 70 | 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-563-6 | 100 at 1 mA, 5 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | EMH52 | |||||||
Mfr: RN1911,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 BRT, 10kOhm 10kOhm 50V 0.1A (SOT-363) | 0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | US-6 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN4986,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN + PNP , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN1101,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 1 | SMD/SMT | SSM-3 | 30 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1101,LXHF(CB | |||||||
Mfr: RN1902FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 Q1BSR=10kOhm Q1BER=10kOhm Q2BSR=10kOhm Q2BER=10kOhm VCEO=50V IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | ES-6 | 50 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1902FE,LXHF(CB | |||||||
Mfr: RN1911FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN x 2 Q1BSR=10kO, Q2BSR=10kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1911FE,LXHF(CB | |||||||
Mfr: RN2907FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2907FE,LXHF(CB | ||||||
Mfr: RN2910FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | ES-6 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2910FE,LXHF(CB | |||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | USV-6 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123YE3HZG | |||||||
0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC143EE3HZG | |||||||
Mfr: RN1424TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 50 V | 800 mA | 800 mA | + 150 C | RN1424 | Reel | ||||||||
Mfr: DTA143EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL TRANSISTORS 100MA 50V | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA143EE | Reel | DTA143EEB | |||||
Mfr: DTC123YU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-323-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC123YU3 | ||||||
0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | ||||||||
Mfr: DTC113ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res VMT3 | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-723-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC113ZM | ||||||
Mfr: RN1907FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1907FE,LXHF(CB | ||||||
0In Stock | Dual | PNP | 10 kOhms | 0.213 | SMD/SMT | SMV-5 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: DTA144VCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res SOT-23 | 0In Stock | Single | PNP | 47 kOhms | 0.21 | SMD/SMT | SOT-23-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA144VCA | ||||||
0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | ||||||||
Mfr: RN2105MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | VESM-3 | 80 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2105MFV,L3XHF(CB | ||||||
Mfr: RN2911FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=10kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | ES-6 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2911FE,LXHF(CB | |||||||
Mfr: RN1116,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN Q1BSR=4.7kOhm, Q1BER=10kOhm, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 4.7 kOhms | 0.47 | SMD/SMT | SSM-3 | 50 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1116,LXHF(CB |