SMD - Digital Transistors
1,563 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2106,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP Q1BSR=4.7kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SSM-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2106,LXHF(CB | ||||||
0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA143EE3HZG | |||||||
Mfr: DTB113ECT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 33 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB113EC | |||||
Mfr: RN2908,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 22kOhm, 47kOhm, 22kOhm, 47kOhm, -50V (SOT-363) | 0In Stock | Single | PNP | 22 kOhms | 0.468 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2908,LXHF(CB | ||||||
0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-416-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA115EE3HZG | |||||||
0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | ||||||||
Mfr: DTC123EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA; 50V EMT3F | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123EEB | ||||||
0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-723-3 | 30 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA013ZM | |||||||
Mfr: RN4987,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN + PNP , R1=10kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||
Mfr: RN2112,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=22kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SSM-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2112,LXHF(CB | |||||||
Mfr: RN2116,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=4.7kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 4.7 kOhms | 0.47 | SMD/SMT | SSM-3 | 50 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2116,LXHF(CB | ||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | USV-5 | 80 | 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | SMD/SMT | ES-6 | 120 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4991 | Reel | |||||||||
Mfr: RN1901FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | ES-6 | 30 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1901FE,LXHF(CB | |||||||
0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | SM-6 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||||
Mfr: DTA143TU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 2.2kO SOT-323 | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | DTA143TU3HZG | |||||||
Mfr: DTA123YEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA; -50V EMT3F | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA123YEB | ||||||
0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA114EE3HZG | |||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4988 | Reel | |||||||||
0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | ESV-5 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | PNP | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||
0In Stock | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | ESV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1705 | Reel | |||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | ESV-5 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | ES-6 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | USV-5 | 50 | 50 V | 200 mW | - 55 C | + 150 C | RN1702 | Reel |