Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RN1304 | Reel | |||||||||||||||||||
Mfr: DTC014TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-416FL-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC014TEB | Reel | DTC014TEB | ||||||
Mfr: DTC014EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 35 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | DTC014EUB | Reel | DTC014EUB | |||||
Mfr: RN1107,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1107 | Reel | |||||||||
0In Stock | NPN | 1 kOhms | 0.1 | SMD/SMT | SOT-346-3 | 50 | 50 V | 100 mA | 200 mW | RN1414 | Reel | ||||||||||
Not Available Online | SOT-666-6 | Reel | 934059928315 | ||||||||||||||||||
Mfr: PDTC123ET,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934054697215 | |||||||
Mfr: PBRP113ZT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SOT-23-3 | 190 | - 40 V | 600 mA | 600 mA | 250 mW | - 55 C | + 150 C | Reel | 934058988215 | |||||
Mfr: DTA114YETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 70MA | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA114YET | Reel | DTA114YE | |||||
Mfr: DTC124EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 30MA | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC124EMT | Reel | DTC124EM | |||||
0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMH2N | Reel | UMH2N | ||||||
Mfr: DTC023JUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-323FL-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | DTC023JUB | Reel | DTC023JUB | |||||
Mfr: PDTA124ET,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934031070235 | ||||||||||||||||||
Mfr: RN4987FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4987 | Reel | |||||||||
0In Stock | Dual | NPN, PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-363-6 | 80 at 10 mA, 5 V, 80 at - 10 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | UMD25N | |||||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-563-6 | 80 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | EMH60 | |||||||
Mfr: DTD114ECT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 500mA/50V w/bias resistors | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTx | Reel | DTD114EC | |||||
Mfr: PDTC124XU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | NPN | 22 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057541115 | ||||||
Mfr: PDTB123TT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 2.2 kOhms | SMD/SMT | SOT-23-3 | 50 V | 500 mA | 500 mA | - 65 C | + 150 C | Reel | 934059729215 | ||||||||
Mfr: PDTA143ZT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-23-3 | 100 at - 10 mA, - 5 V | 50 V | 100 mA | 250 mW | - 65 C | + 150 C | Reel | 934667742215 | ||||||
Mfr: RN1104MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | VESM-3 | 80 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1104MFV,L3XHF(CB | |||||||
Mfr: DTC013ZEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-416FL-3 | 30 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | DTC013ZEB | ||||||
0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | ||||||||
Mfr: PDTB113ET,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 50 V | 500 mA | 500 mA | - 65 C | + 150 C | Reel | 934058978215 | |||||||
Mfr: PDTC143ZMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | DFN-1006-3 | Reel | 934065881315 |