Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC143ZCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-23-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143ZCA | ||||||
0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 35 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | Reel | DTC043XUB | ||||||||
Mfr: DTC113ZCAHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 1kO Input Resist | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC113ZCAHZG | |||||||
0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-723-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123EMFHA | ||||||||
Mfr: RN1709JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN x 2 BRT SOT-553 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: DTA014YEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-416FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA014YEB | Reel | DTA014YEB | ||||||
Mfr: DTC044EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC044EEB | Reel | DTC044EEB | ||||||
Mfr: DTA044EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA044EEB | Reel | DTA044EEB | ||||||
Mfr: DTC024EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 60 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC024EM | Reel | DTC024EM | ||||||
Mfr: DTA024EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 60 at - 5 mA, - 5 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA024EM | Reel | DTA024EM | ||||||
Mfr: DTC014EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 35 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | DTC014EUB | Reel | DTC014EUB | ||||||
Mfr: DTA143EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL TRANSISTORS 100MA 50V | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA143EE | Reel | DTA143EEB | ||||||
Mfr: DTD523YETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transistor | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 140 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | DTD523YE | Reel | DTD523YE | ||||||
Mfr: DTA123JUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL TRANSISTOR -100MA-50V | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-323FL-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA123JU | Reel | DTA123JUB | ||||||
Mfr: DTC143TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-416FL-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC143TEB | Reel | DTC143TEB | |||||||
Mfr: RN1113,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 47kohm 50V 0.1A SOT-416 | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | ES-6 | 80 | 50 V | 100 mW | - 55 C | + 150 C | RN1904 | Reel | ||||||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | USV-6 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 70 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | SM-6 | 30 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SM-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | ESV-5 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SM-6 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 200 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 70 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4989 | Reel |