SMD - Digital Transistors
1,563 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTA113ZT,215 TTI: PDTA113ZT,215 Nexperia Availability: 3,000In StockDigital Transistors The factory is currently not accepting orders for this product. | 3,000In Stock | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058195215 | |||||||
Mfr: IMH10AT110 TTI: IMH10AT110 ROHM Semiconductor Availability: 69,000In StockDigital Transistors DUAL NPN 50V 100MA SOT-457 | 69,000In Stock | Dual | NPN | 2.2 kOhms | 0.047 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | - 55 C | + 150 C | IMH10 | Reel | ||||||
Mfr: PDTC124TU,115 TTI: PDTC124TU,115 Nexperia Availability: 45,000In StockDigital Transistors The factory is currently not accepting orders for this product. | 45,000In Stock | Single | NPN | 22 kOhms | 0.47 | SMD/SMT | DFN-1006-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057540115 | ||||||
Mfr: DTC123EUAT106 TTI: DTC123EUAT106 ROHM Semiconductor Availability: 6,000In StockDigital Transistors NPN 50V 100MA SOT-323 | 6,000In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123EUA | Reel | DTC123EUA | |||||
10,000In Stock | Dual | NPN, PNP | 1 kOhms | 10 | SMD/SMT | SOT-457-6 | 70 at 50 mA, 5 V | - 50 V, 50 V | - 500 mA, 500 mA | 420 mW | - 55 C | + 150 C | Reel | 934664231135 | |||||||
Mfr: DTC114TKAT146 TTI: DTC114TKAT146 ROHM Semiconductor Availability: 3,000In StockDigital Transistors DIGIT NPN 50V 100MA | 3,000In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-346-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC114TKA | Reel | DTC114TKA | ||||||
Mfr: DTC113ZUAT106 TTI: DTC113ZUAT106 ROHM Semiconductor Availability: 6,000In Stock39,000 On Order Expected 28-May-26 Digital Transistors NPN 50V 100MA SOT-323 | 6,000In Stock39,000 On Order Expected 28-May-26 | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC113ZUA | Reel | DTC113ZUA | |||||
Mfr: DTA124EUAT106 TTI: DTA124EUAT106 ROHM Semiconductor Availability: 18,000In StockDigital Transistors PNP 50V 30MA SOT-323 | 18,000In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA124EUA | Reel | DTA124EUA | |||||
Mfr: PDTA143ET,215 TTI: PDTA143ET 215 Nexperia Availability: 432,000In StockDigital Transistors PDTA143ET/SOT23/TO-236AB | 432,000In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934031050215 | |||||||
Mfr: PIMC31,115 TTI: PIMC31 115 Nexperia Availability: 78,000In StockDigital Transistors SOT457 50V .5A NPN/PNP RET | 78,000In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | TSOP-6 | 60 | 50 V | 100 mA | 100 mA | 300 mW | - 65 C | + 150 C | Reel | ||||||
Mfr: PUMD16,115 TTI: PUMD16 115 Nexperia Availability: 33,000In StockDigital Transistors SOT363 50V .1A NPN/PNP RET | 33,000In Stock | Dual | NPN, PNP | 47 kOhms | 2.13 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | ||||||||
Mfr: PDTC124TU,115 TTI: PDTC124TU 115 Nexperia Availability: 45,000In StockDigital Transistors SOT323 50V .1A NPN RET | 45,000In Stock | Single | NPN | 22 kOhms | 0.47 | SMD/SMT | DFN-1006-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | |||||||
Mfr: PDTA113ZT,215 TTI: PDTA113ZT 215 Nexperia Availability: 3,000In StockDigital Transistors PDTA113ZT/SOT23/TO-236AB | 3,000In Stock | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058195215 | |||||||
Mfr: DTC143ZCAHZGT116 TTI: DTC143ZCAHZGT116 ROHM Semiconductor Availability: 0In Stock30,000 On Order Expected 19-Aug-26 Digital Transistors NPN SOT-23 4.7kO Input Resist | 0In Stock30,000 On Order Expected 19-Aug-26 | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-23-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC143ZCAHZG | ||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | UMD9N | Reel | UMD9N | ||||||
Mfr: DTC143ZU3HZGT106 TTI: DTC143ZU3HZGT106 ROHM Semiconductor Availability: 0In Stock105,000 On Order Expected 30-Sep-26 Digital Transistors NPN 50V 0.1A 4.7kO SOT-323 | 0In Stock105,000 On Order Expected 30-Sep-26 | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143ZU3HZG | ||||||
Mfr: DTC124ECAHZGT116 TTI: DTC124ECAHZGT116 ROHM Semiconductor Availability: 0In Stock24,000 On Order Expected Digital Transistors NPN SOT-23 22kO Input Resist | 0In Stock24,000 On Order Expected | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC124ECAHZG | ||||||
Mfr: DTA114ECAHZGT116 TTI: DTA114ECAHZGT116 ROHM Semiconductor Availability: 0In Stock30,000 On Order Expected 30-Dec-30 Digital Transistors PNP SOT-23 10kO Input Resist | 0In Stock30,000 On Order Expected 30-Dec-30 | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 300 mW | + 150 C | Reel | DTA114ECAHZG | ||||||
Mfr: DTC114ECAHZGT116 TTI: DTC114ECAHZGT116 ROHM Semiconductor Availability: 0In Stock15,000 On Order Expected 10-Jun-26 Digital Transistors NPN SOT-23 10kO Input Resist | 0In Stock15,000 On Order Expected 10-Jun-26 | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC114ECAHZG | ||||||
Mfr: DTC144ECAHZGT116 TTI: DTC144ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 47kO Input Resist | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-23-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC144ECAHZG | ||||||
Mfr: DTC123JCAHZGT116 TTI: DTC123JCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-23 BIPOLAR BJT NPN | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-23-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC123JCAHZG | ||||||
Mfr: DTC144EUAT106 TTI: DTC144EUAT106 ROHM Semiconductor Availability: 0In Stock9,000 On Order Expected 02-Sep-26 Digital Transistors DIGIT NPN 50V 100MA SOT-323 | 0In Stock9,000 On Order Expected 02-Sep-26 | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC144EUA | Reel | DTC144EUA | |||||
0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934055049115 | ||||||||
Mfr: DTB114ECT116 TTI: DTB114ECT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB114EC | |||||
Mfr: DTC114EEFRATL TTI: DTC114EEFRATL ROHM Semiconductor Availability: 0In StockDigital Transistors Trans Digital BJT NPN 100mA | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114EE | Reel | DTC114EEFRA |