Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-416-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | DTC114TE3HZG | |||||||||
Mfr: RN2902,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP x 2 , R1=10kOhm, R2=10kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | US-6 | 50 | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-416-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC113ZEFRA | ||||||||
Mfr: RN4990FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | SMD/SMT | SOT-563 | 120 | 50 V | 100 mA | 100 mW | RN4990 | Reel | |||||||||||
Mfr: PDTC115TMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC115TMB/SOT883B/XQFN3 | Not Available Online | DFN-1006-3 | Reel | 934065952315 | ||||||||||||||||||
Mfr: RN1423TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | 50 V | 800 mA | 800 mA | + 150 C | RN1423 | Reel | ||||||||||
Mfr: PDTA144TM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA144TM/SOT883/XQFN3 | Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058287315 | |||||||||
Mfr: PBRP113ET,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PBRP113ET/SOT23/TO-236AB | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | TO-236AB-3 | 40 V | 600 mA | 600 mA | - 55 C | + 150 C | Reel | 934058986215 | ||||||||
Mfr: RN1317(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 10K x 4.7Kohms | 0In Stock | Single | NPN | 10 kOhms | 2.13 | SMD/SMT | SC-70 | 30 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1317 | Reel | |||||||
Mfr: DTC144TUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC144TUA | Reel | DTC144TUA | |||||||
Mfr: DTC124GUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SOT-323-3 | 56 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC124GUA | Reel | DTC124GUA | |||||||
Mfr: PDTC124TMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC124TMB/SOT883B/XQFN3 | Not Available Online | DFN-1006-3 | Reel | 934066527315 | ||||||||||||||||||
Mfr: RN1413(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | TO-236-3 | 120 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | RN1413 | Reel | ||||||||
Not Available Online | SOT-666-6 | Reel | 934056769315 | |||||||||||||||||||
0In Stock | RN1301 | Reel | ||||||||||||||||||||
Mfr: DTA023JMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-723-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA023JM | Reel | DTA023JM | ||||||
0In Stock | RN1405 | Reel | ||||||||||||||||||||
Mfr: RN1961FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-563 | 30 | 50 V | 100 mA | 100 mW | RN1961 | Reel | |||||||||
0In Stock | Dual | PNP | SMD/SMT | US-6 | 30 | - 50 V | 200 mW | - 55 C | + 150 C | RN2901 | Reel | |||||||||||
0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | VESM-3 | 50 | - 50 V | - 100 mA | - 100 mA | 150 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-723-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | DTC114TMFHA | |||||||||
0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SC-59-3 | 50 | 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||||
Mfr: RN4986FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4986FE,LXHF(CB | |||||||
0In Stock | Dual | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SM-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA143XCAHZG |