Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2105MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP -.1A -50V 2.2kohm | 0In Stock | Single | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-723-3 | 80 | 250 MHz | - 50 V | - 100 mA | - 100 mA | 150 mW | + 150 C | RN2105MFV | Reel | |||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SM-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: DTA114TU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res UMT3 | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | DTA114TU3 | |||||||
Mfr: DTC115EU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-323-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC115EU3 | ||||||
Mfr: RN4987FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN4987FE,LXHF(CB | |||||||
Mfr: PDTA115TM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | PNP | 100 kOhms | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058821315 | ||||||||
0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | SOT-353-5 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | UMA2N | Reel | UMA2N | ||||||
Mfr: DTA114YMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-723-3 | 68 at - 5 V, - 5 mA | 250 MHz | - 50 V | 150 mW | + 150 C | Reel | ||||||||
Mfr: RN2903,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 70 | - 50 V | - 100 mA | 200 mW | RN2903 | Reel | |||||||||
Mfr: DTA014YEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-416FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA014YEB | Reel | DTA014YEB | |||||
Mfr: DTA015EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SC-105AA-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA015EM | Reel | DTA015EM | |||||
Mfr: DTA023EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 20 at - 20 mA, - 10 V | 250 MHz | - 250 mV | - 100 mA | 200 mW | + 150 C | DTA023EUB | Reel | DTA023EUB | |||||
Mfr: DTA024EUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 60 at - 5 mA, - 5 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | DTA024EUB | Reel | DTA024EUB | |||||
Mfr: DTC044EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC044EEB | Reel | DTC044EEB | |||||
Mfr: DTA044EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 80 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA044EEB | Reel | DTA044EEB | |||||
Mfr: DTC024EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 60 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC024EM | Reel | DTC024EM | |||||
Mfr: DTA024EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 60 at - 5 mA, - 5 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | DTA024EM | Reel | DTA024EM | |||||
Mfr: RN1903(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 70 | 50 V | 100 mA | 200 mW | RN1903 | Reel | ||||||||
Mfr: RN1107(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1107 | Reel | ||||||||
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | SOT-353-5 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | UMA4N | Reel | UMA4N | |||||||
0In Stock | Dual | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-353-5 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | UMA5N | Reel | UMA5N | ||||||
Mfr: RN2401S,LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 4.7kohm -100mA -50V | 0In Stock | RN2401 | Reel | ||||||||||||||||||
Mfr: RN2302(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 10K x 10Kohms | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2302 | Reel | ||||||
Mfr: DTC123EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA SOT-416 | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-416-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC123EE | Reel | DTC123EE | |||||
Mfr: DTC124XKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 50MA | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124XK | Reel | DTC124XKA |