Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC015TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SC-89-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC015TEB | Reel | DTC015TEB | |||||||
Mfr: RN4905,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4905 | Reel | ||||||||||
Mfr: RN1506(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SMV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1506 | Reel | |||||
Mfr: PDTA144WT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA144WT/SOT23/TO-236AB | 0In Stock | Single | PNP | 47 kOhms | 2.13 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057526215 | ||||||||
Mfr: RN1307(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 10K x 47Kohms | 0In Stock | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1307 | Reel | |||||||
Mfr: RN1906,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | SM-6 | 80 | 200 MHz, 250 MHz | - 50 V, 50 V | - 100 mA, 100 mA | - 100 mA, 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Single | PNP | 10 kOhms | 0.47 | SMD/SMT | SOT-323-3 | 24 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | |||||||||
0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 115 at 100 mA, 2 V | 260 MHz | 300 mV | 500 mA | 150 mW | + 150 C | Reel | DTD543EE3 | ||||||||
Not Available Online | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-666-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934056771115 | |||||||||
Mfr: PUMD15,135 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PUMD15/SOT363/SC-88 | 0In Stock | TSSOP-6 | Reel | 934057891135 | ||||||||||||||||||
0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA143EE3HZG | ||||||||
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-89-3 | 300 | 60 V | 1 A | 2 W | + 150 C | Reel | |||||||||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-363-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | UMH10NFHA | ||||||||
Mfr: DTC123EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA; 50V EMT3F | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC123EEB | |||||||
0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-723-3 | 30 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA013ZM | ||||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-723-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | Reel | DTA114TMFHA | |||||||||
0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA124EMFHA | ||||||||
Mfr: RN1710JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN x 2 BRT SOT-553 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN2117(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 10kohm 4.7kohm 0.1A SOT-416 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: DTC144TCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 47kO SOT-23 | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-23-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 350 mW | + 150 C | Reel | DTC144TCA | ||||||||
0In Stock | Dual | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-363-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | UMH25NFHA | ||||||||
Mfr: DTA123YEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA; -50V EMT3F | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA123YEB | |||||||
Mfr: PDTC144TT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC144TT/SOT23/TO-236AB | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057524215 |