Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTA144WMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA144WMB/SOT883B/XQFN3 | Not Available Online | DFN-1006-3 | Reel | 934065938315 | ||||||||||||||||||
Mfr: PDTC143TMB,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC143TMB/SOT883B/XQFN3 | Not Available Online | DFN-1006-3 | Reel | 934065951315 | ||||||||||||||||||
Mfr: PUMD12,135 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PUMD12/SOT363/SC-88 | 0In Stock | TSSOP-6 | Reel | 934055432135 | ||||||||||||||||||
Mfr: DTC123JEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-416FL-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC123JEB | Reel | DTC123JEB | ||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | SOT-563-6 | 60 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 150 mW | + 150 C | Reel | EMB51 | ||||||||
Mfr: DTC013ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 30 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | Reel | DTC013ZUB | |||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-563-6 | 35 at 5 mA, 10 V, 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV, 150 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | EMD53 | ||||||||
Mfr: DTA013ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 30 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA013ZUB | |||||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-416FL-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 60 mA | 150 mW | + 150 C | DTA044TEB | Reel | DTA044TEB | ||||||||
Mfr: DTA043TUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP Digital Transtr w/built in resistors | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-323FL-3 | 100 at - 5 mA, - 10 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | DTA043TUB | Reel | DTA043TUB | |||||||
Mfr: PDTA123ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA123ET-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669880215 | |||||||||||||||||||
Mfr: PDTA143TT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA143TT-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669881215 | |||||||||||||||||||
Mfr: PDTC124TT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC124TT-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669884215 | |||||||||||||||||||
Mfr: PDTC144VM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC144VM-Q/SOT883/XQFN3 | Not Available Online | Reel | 934669432315 | |||||||||||||||||||
Mfr: RN1909,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 BRT, 47kOhm, 22kOhm, 47kOhm, 22kOhm, 50V (SOT-363) | 0In Stock | Dual | NPN | 47 kOhms | 2.14 | SMD/SMT | US-6 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN4901FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP+NPN Q1BSR=4.7kOhm Q1BER=4.7kOhm Q2BSR=Q2BER=4.7kOhm VCEO=-50V IC=-0.1A SOT563 | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | ES-6 | 30 at - 10 mA, - 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4901FE,LXHF(CB | |||||||
Mfr: RN4981FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | ES-6 | 30 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4981FE,LXHF(CB | |||||||
Mfr: RN4984FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4984FE,LXHF(CB | |||||||
Mfr: RN1905,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=2.2kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN2903,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP x 2 , R1=22kOhm, R2=22kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: RN4902,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=10kOhm, R2=10kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | US-6 | 50 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN1106MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723) | Not Available Online | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | VESM-3 | 80 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1106MFV,L3XHF(CB | ||||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | ||||||||||
Mfr: DTA143ZMFHAT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-723 -50V VCC -0.1A IC | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-723-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA143ZMFHA | |||||||
Mfr: DTA123YCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -100mA -50V w/bias resistor | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-23-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | DTx | Reel | DTA123YCA |