Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC024XMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-723-2 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | Reel | DTC024XM | |||||||
0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA115EMFHA | ||||||||
0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC114EMFHA | ||||||||
Mfr: PDTC144EM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC144EM-Q/SOT883/XQFN3 | Not Available Online | Reel | 934669391315 | |||||||||||||||||||
Mfr: PDTD143XT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTD143XT-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669898215 | |||||||||||||||||||
Mfr: PDTA113ZT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA113ZT-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669891215 | |||||||||||||||||||
Mfr: PDTB123TT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTB123TT-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669896215 | |||||||||||||||||||
Mfr: PDTC144VT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTC144VT-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669885215 | |||||||||||||||||||
Not Available Online | Reel | 934671251147 934671000000 | ||||||||||||||||||||
Mfr: DTA113ZU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 1kO SOT-323 | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA113ZU3HZG | |||||||
Not Available Online | Reel | 934671253147 934671000000 | ||||||||||||||||||||
0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | |||||||||
0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-416-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | ||||||||||
0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||||
Mfr: RN4902FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=10kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Reel | RN4902FE,LXHF(CB | |||||||||||||||||||
Mfr: RN4906FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A SOT563 | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4906FE,LXHF(CB | |||||||
0In Stock | Dual | PNP | 22 kOhms | 1 | SMD/SMT | SM-6 | 70 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||||
0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1304 | Reel | ||||||||
Mfr: DTA115EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 20MA | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA115EE | Reel | DTA115EE | ||||||
Mfr: PDTA123YMB,315 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA123YMB/SOT883B/XQFN3 | 0In Stock | DFN-1006-3 | Reel | 934065926315 | ||||||||||||||||||
Mfr: RN4901,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP + NPN , R1=4.7kOhm, R2=4.7kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: DTA143TU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 2.2kO SOT-323 | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | DTA143TU3HZG | ||||||||
Mfr: DTC043ZUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-323FL-3 | 80 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 200 mW | + 150 C | DTC043ZUB | Reel | DTC043ZUB | ||||||
Mfr: DTC023YEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416FL-3 | 35 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC023YEB | Reel | DTC023YEB |