Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTD113ZT,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 40 | 50 V | 500 mA | 500 mA | 250 mW | - 65 C | + 150 C | Reel | 934058981215 | |||||
Not Available Online | Dual | PNP | 4.7 kOhms | SMD/SMT | SOT-666-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934056867115 | |||||||||
Mfr: PDTA143XU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 4.7 kOhms | 0.476 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057536115 | |||||||
Mfr: PDTA144EM,315 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057169315 | |||||||
Mfr: PDTB113ZT,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SOT-23-3 | 50 V | 500 mA | 500 mA | - 65 C | + 150 C | Reel | 934058979215 | |||||||
Mfr: PDTC123JT,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | NPN | 2.2 kOhms | 0.047 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934054698215 | |||||||
Mfr: PDTC123YT,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors The factory is currently not accepting orders for this product. | Not Available Online | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058194215 | |||||||
Not Available Online | SOT-666-6 | Reel | 934056868315 | ||||||||||||||||||
0In Stock | TSSOP-6 | Reel | 934057881135 | ||||||||||||||||||
Mfr: RN1113MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 47Kohms | 0In Stock | Single | NPN | SMD/SMT | VESM-3 | 700 | 50 V | 100 mA | 150 mW | + 150 C | RN1113MFV | Reel | |||||||||
Mfr: RN1315(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 2.2K x 10Kohms | 0In Stock | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | SC-70 | 50 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1315 | Reel | ||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-563-6 | 30 at 5 mA, 5 V, 30 at - 5 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD3 | Reel | EMD3 | ||||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-553-5 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMG11 | Reel | EMG11 | ||||||
Mfr: DTA144EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 30MA | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA144EE | Reel | DTA144EE | |||||
Mfr: DTB123TKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT PNP 40V 500MA | 0In Stock | Single | PNP | 2.2 kOhms | SMD/SMT | SOT-346-3 | 100 at - 50 mA, - 5 V | 200 MHz | - 40 V | - 500 mA | 200 mW | + 150 C | DTB123TK | Reel | DTB123TK | ||||||
Mfr: RN1103MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22K x 22Kohms | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | 70 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1103 | Reel | |||||||
Mfr: RN2312(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 22Kohms | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SC-70 | 120 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2312 | Reel | |||||||
Mfr: DTC115EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-346-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC115EKA | Reel | DTC115EKA | |||||
Mfr: DTC124EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-346-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124EKA | Reel | DTC124EKA | |||||
Mfr: DTC124TUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC124TUA | Reel | DTC124TUA | ||||||
Mfr: DTD123EKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 500MA | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-346-3 | 39 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTD123EK | Reel | DTD123EK | |||||
0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-553-5 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMG9 | Reel | EMG9 | ||||||
0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | SOT-25-5 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 300 mW | + 150 C | FMA3AT | Reel | FMA3A | |||||||
Mfr: DTA113ZKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-346-3 | 33 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA113ZKA | Reel | DTA113ZKA | |||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-353-5 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMG11N | Reel | UMG11N |