SMD - Digital Transistors
1,563 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2116,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 4.7 kOhms | 0.47 | SMD/SMT | SOT-416-3 | 50 | - 50 V | - 100 mA | 100 mW | RN2116 | Reel | |||||||||
Mfr: RN1907,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1907 | Reel | |||||||||
Mfr: RN1907,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=10kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | US-6 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN2111,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SSM-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mW | + 150 C | Reel | RN2111,LXHF(CB | ||||||||
Mfr: RN4606(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP NPN 100mA -50V | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-26-6 | 80 | 50 V | 100 mA | 300 mW | RN4606 | Reel | ||||||||
Mfr: DTA114TU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res UMT3 | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-323-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | DTA114TU3 | |||||||
Mfr: DTB123TCT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -500mA/-50V w/bias resistors | 0In Stock | Single | PNP | 2.2 kOhms | SMD/SMT | SOT-23-3 | 100 at - 50 mA, - 5 V | 200 MHz | - 40 V | - 500 mA | 200 mW | + 150 C | DTx | Reel | DTB123TC | ||||||
Mfr: DTC115GU3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SOT-323-3 | 82 at 5 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC115GU3 | |||||||
Mfr: DTC014TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-416FL-3 | 100 at 5 mA, 10 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC014TEB | Reel | DTC014TEB | ||||||
Mfr: DTC143TEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-416FL-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC143TEB | Reel | DTC143TEB | ||||||
Mfr: RN2108MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 22 kOhms, 47 kOhms | 0.468 | SMD/SMT | SOT-723-3 | 80 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2108MFV | Reel | |||||||
Mfr: RN2110MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-723-3 | 120 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2110 | Reel | ||||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | ES-6 | 80 | 50 V | 100 mW | - 55 C | + 150 C | RN1904 | Reel | |||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | USV-5 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | ||||||||||
Mfr: RN2427TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | PNP | 2.2 kOhms | 0.22 | SMD/SMT | SOT-346-3 | 90 | 200 MHz | 50 V | - 800 mA | 800 mA | 200 mW | - 55 C | + 150 C | RN2427 | Reel | ||||
Mfr: RN1103MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22K x 22Kohms | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | 70 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1103 | Reel | |||||||
Mfr: RN1902,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 50 | 50 V | 100 mA | 200 mW | RN1902 | Reel | |||||||||
Mfr: RN1131MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SOT-723 | 120 | 50 V | 100 mA | 150 mW | RN1131MFV | Reel | |||||||||
0In Stock | NPN | 22 kOhms | 0.468 | SMD/SMT | SOT-346-3 | 80 | 50 V | 100 mA | 200 mW | RN1408 | Reel | ||||||||||
Mfr: RN2412TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP 50V 0.1A TRANSISTOR LOG | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN2412 | Reel | |||||||||
Mfr: RN2413TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP 50V 0.1A TRANSISTOR LOG | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN2413 | Reel | |||||||||
Mfr: RN1507(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-25-5 | 80 | 50 V | 100 mA | 300 mW | RN1507 | Reel | ||||||||
Mfr: RN1605TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-26-6 | 80 | 50 V | 100 mA | 300 mW | RN1605 | Reel | ||||||||
Mfr: RN2901,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 4.7kOhm 4.7kOhm 4.7kOhm 4.7kOhm -50V (SOT-363) | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2901,LXHF(CB | ||||||
Mfr: RN1911,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 BRT, 10kOhm 10kOhm 50V 0.1A (SOT-363) | 0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | US-6 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel |