Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-353-5 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | UMG3N | Reel | UMG3N | ||||||||
0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-563-6 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH11 | Reel | EMH11 | |||||||
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | SOT-25-5 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | FMG6A | Reel | FMG6A | ||||||||
Mfr: RN2315TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 2.2K x 10Kohms | 0In Stock | Single | PNP | 2.2 kOhms | 0.22 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN2315 | Reel | ||||||
Mfr: PUMH17,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PUMH17/SOT363/SC-88 | 0In Stock | Dual | NPN | 47 kOhms | 2.13 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057898115 | ||||||||
Mfr: PEMB20,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PEMB20/SOT666/SOT6 | Not Available Online | Dual | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-666-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058916115 | ||||||||
Mfr: DTA114EU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 10kO SOT-323 | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA114EU3HZG | |||||||
Mfr: DTA143XU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 2.2kO SOT-323 | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA143XU3HZG | |||||||
Mfr: DTA144TCAT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res SOT-23 | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 350 mW | + 150 C | Reel | DTA144TCA | ||||||||
Mfr: DTC123JUBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT NPN 100MA TR | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-323FL-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123JUB | Reel | DTC123JUB | ||||||
Mfr: RN1104MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50V VCBO 50V VCEO 100mA IC 150mA PC | 0In Stock | RN1104MFV | Reel | |||||||||||||||||||
Mfr: DTB513ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-723-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 500 mA | 150 mW | + 150 C | DTB513ZM | Reel | DTB513ZM | ||||||
Mfr: DTB523YETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 500 mA | 150 mW | + 150 C | DTB523YE | Reel | DTB523YE | ||||||
Mfr: PDTC143TU,135 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC143TU/SOT323/SC-70 | 0In Stock | SOT-323-3 | Reel | 934057542135 | ||||||||||||||||||
Mfr: PDTA113EU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA113EU/SOT323/SC-70 | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058794115 | ||||||||
Mfr: RN2314(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 1.0K x 10Kohms | 0In Stock | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2314 | Reel | |||||||
0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-563-6 | 56 at 5 mA, 5 V, 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD2 | Reel | EMD2 | |||||||
Not Available Online | Dual | NPN, PNP | 47 kOhms, 4.7 kOhms | 1, 4.7 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD4 | Reel | EMD4 | |||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD9 | Reel | EMD9 | |||||||
Mfr: DTC115TUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 100 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC115TUA | Reel | DTC115TUA | |||||||
Mfr: PDTA113ZM,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PDTA113ZM/SOT883/XQFN3 | Not Available Online | Single | PNP | 1 kOhms | 0.1 | SMD/SMT | DFN-1006-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058824315 | ||||||||
Mfr: PDTA114ET,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA114ET/SOT23/TO-236AB | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934031060215 | ||||||||
Mfr: PDTA115EU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA115EU/SOT323/SC-70 | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 20 mA | 20 mA | - 65 C | + 150 C | Reel | 934058166115 | ||||||||
0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | TSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934056728115 | |||||||||
Mfr: PDTA143ZT,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA143ZT/SOT23/TO-236AB | 0In Stock | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934054699215 |