Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UMD12NFHATR TTI: UMD12NFHATR ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN/PNP SOT363 50V | 0In Stock | Dual | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | UMD12NFHA | |||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-457-6 | 500 at 200 mA, 5 V | 70 V | 500 mA | 1.25 W | + 150 C | QSH29 | Reel | QSH29 | |||||||||
Mfr: DTC144EU3T106 TTI: DTC144EU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 47kO SOT-323; SC-70; UMT3 | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC144EU3 | |||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-457-6 | 30 at 5 mA, 5 V, 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 300 mW | + 150 C | IMD3A | Reel | IMD3A | |||||||
Mfr: DTC114EMT2L TTI: DTC114EMT2L ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 50MA | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114EMT | Reel | DTC114EM | ||||||
Mfr: DTC143EETL TTI: DTC143EETL ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143EE | Reel | DTC143EE | ||||||
Mfr: DTB113ZKT146 TTI: DTB113ZKT146 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT PNP 50V 500MA | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-346-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTB113ZK | Reel | DTB113ZK | ||||||
Mfr: DTC144EETL TTI: DTC144EETL ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL NPN 50V 100MA EMD3 | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC144EE | Reel | DTC144EE | ||||||
Mfr: DTC143ZETL TTI: DTC143ZETL ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA SOT-416 | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143ZET | Reel | DTC143ZE | ||||||
Mfr: DTC123YETL TTI: DTC123YETL ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC123YE | Reel | DTC123YE | ||||||
Mfr: DTC143XCAT116 TTI: DTC143XCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143XCA | ||||||
Mfr: DTC144EKAT146 TTI: DTC144EKAT146 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC144EKA | Reel | DTC144EKA | ||||||
Mfr: RN1103MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22K x 22Kohms | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | 70 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1103 | Reel | ||||||||
Mfr: RN1113MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 47Kohms | 0In Stock | Single | NPN | SMD/SMT | VESM-3 | 700 | 50 V | 100 mA | 150 mW | + 150 C | RN1113MFV | Reel | ||||||||||
Mfr: RN1308(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22K x 47Kohms | 0In Stock | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1308 | Reel | |||||||
Mfr: RN2312(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 22Kohms | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | SC-70 | 120 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2312 | Reel | ||||||||
Mfr: RN1315(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 2.2K x 10Kohms | 0In Stock | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | SC-70 | 50 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1315 | Reel | |||||||
Mfr: DTA144TMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-723-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 150 mW | + 150 C | DTA144TM | Reel | DTA144TM | |||||||
Mfr: DTB113EKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL PNP 50V 500MA SMD3 | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-346-3 | 33 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTB113EK | Reel | DTB113EK | ||||||
Mfr: DTB123TKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT PNP 40V 500MA | 0In Stock | Single | PNP | 2.2 kOhms | SMD/SMT | SOT-346-3 | 100 at - 50 mA, - 5 V | 200 MHz | - 40 V | - 500 mA | 200 mW | + 150 C | DTB123TK | Reel | DTB123TK | |||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-457-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 300 mW | + 150 C | IMH4A | Reel | IMH4A | ||||||||
Mfr: DTC115EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 20MA | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-416-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC115EE | Reel | DTC115EE | ||||||
Mfr: DTC115EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-346-3 | 82 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC115EKA | Reel | DTC115EKA | ||||||
Mfr: DTC124EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-346-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124EKA | Reel | DTC124EKA | ||||||
Mfr: DTC124TUAT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC124TUA | Reel | DTC124TUA |