Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC124XU3HZGT106 TTI: DTC124XU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 22kO SOT-323 | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC124XU3HZG | |||||||
Mfr: IMD10AT108 TTI: IMD10AT108 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN/PNP 50V 500MA SOT-457 | 0In Stock | Dual | NPN, PNP | 10 kOhms, 100 Ohms | 100 | SMD/SMT | SOT-457-6 | 100 at 1 mA, 5 V, 68 at - 100 mA, - 5 V | 200 MHz, 250 MHz | - 300 mV, 50 V | - 500 mA, 100 mA | 300 mW | + 150 C | IMD10A | Reel | IMD10A | ||||||
Mfr: DTC143ZMT2L TTI: DTC143ZMT2L ROHM Semiconductor Availability: 0In StockDigital Transistors DGTL NPN 50V 100MA | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-723-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143ZM | Reel | DTC143ZM | ||||||
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-363-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | UMH10N | Reel | UMH10N | |||||||
Mfr: DTC113ZKAT146 TTI: DTC113ZKAT146 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-346-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC113ZKA | Reel | DTC113ZKA | ||||||
Mfr: DTDG23YPT100 TTI: DTDG23YPT100 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 60V 1A | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-89-3 | 300 at 500 mA, 2 V | 80 MHz | 400 mV | 1 A | 1.5 W | + 150 C | DTDG23YP | Reel | DTDG23YP | ||||||
Mfr: DTC114EEFRATL TTI: DTC114EEFRATL ROHM Semiconductor Availability: 0In StockDigital Transistors Trans Digital BJT NPN 100mA | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114EE | Reel | DTC114EEFRA | ||||||
Mfr: DTA144EKAT146 TTI: DTA144EKAT146 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITL PNP 50V 30MA | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-346-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA144EKA | Reel | DTA144EKA | ||||||
Mfr: RN2104MFV,L3XHF(CT TTI: RN2104MFV,L3XHF(CT Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=47kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | VESM-3 | 80 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2104MFV,L3XHF(CB | |||||||
Mfr: UMD3NTR TTI: UMD2NFHATR ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS NPN/PNP SOT363 50V | 0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 56 at 5 mA, 5 V, 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | UMD2NFHA | |||||||
Mfr: DTC143TKAT146 TTI: DTC143TKAT146 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-346-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | DTC143TKA | Reel | DTC143TKA | |||||||
Mfr: DTC124EETL TTI: DTC124EETL ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL NPN 50V 100MA EMD3 | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-416-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC124EE | Reel | DTC124EE | ||||||
Mfr: DTD113ZUT106 TTI: DTD113ZUT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 500MA | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 82 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTD113ZU | Reel | DTD113ZU | ||||||
Mfr: DTC143ZETL TTI: DTC143ZETL ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA SOT-416 | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-416-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143ZET | Reel | DTC143ZE | ||||||
Mfr: DTC123YETL TTI: DTC123YETL ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-416-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC123YE | Reel | DTC123YE | ||||||
Mfr: DTC143XCAT116 TTI: DTC143XCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 100mA 50V w/bias resistor | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | DTx | Reel | DTC143XCA | ||||||
Mfr: DTC144EKAT146 TTI: DTC144EKAT146 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC144EKA | Reel | DTC144EKA | ||||||
Mfr: DTC144EU3T106 TTI: DTC144EU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 47kO SOT-323; SC-70; UMT3 | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC144EU3 | |||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-457-6 | 30 at 5 mA, 5 V, 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV, 300 mV | - 100 mA, 100 mA | 300 mW | + 150 C | IMD3A | Reel | IMD3A | |||||||
Mfr: DTC114EMT2L TTI: DTC114EMT2L ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 50MA | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-723-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114EMT | Reel | DTC114EM | ||||||
Mfr: DTC143EETL TTI: DTC143EETL ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC143EE | Reel | DTC143EE | ||||||
Mfr: DTB113ZKT146 TTI: DTB113ZKT146 ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT PNP 50V 500MA | 0In Stock | Single | PNP | 1 kOhms | 10 | SMD/SMT | SOT-346-3 | 56 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTB113ZK | Reel | DTB113ZK | ||||||
Mfr: DTC144EETL TTI: DTC144EETL ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL NPN 50V 100MA EMD3 | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-416-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC144EE | Reel | DTC144EE | ||||||
Mfr: DTC114TMT2L TTI: DTC114TMT2L ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 100MA | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-723-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | DTC114TM | Reel | DTC114TM | |||||||
0In Stock | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mW | RN1306 | Reel |