RN4986 - Toshiba - Digital Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4986FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4986 | Reel | ||||||||
Mfr: RN4986(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 4.7K x 47Kohms | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80, 80 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4986 | Reel | |||||
Not Available Online | RN4986 | |||||||||||||||||||
Mfr: RN4986FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 4.7K x 47Kohms Polarity=NPN+PNP | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4986 | Reel | ||||||
Mfr: RN4986FE(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Gen Trans PNP x 2 ES6, 50V, 100A | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | ES6-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN4986 | Reel |