RN4983 - Toshiba - Digital Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4983FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-563 | 70 | 50 V | 100 mA | 100 mW | RN4983 | Reel | ||||||||
Mfr: RN4983,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 70 | 50 V | 100 mA | 200 mW | RN4983 | Reel | ||||||||
Mfr: RN4983FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 6Pin 22K x 22Kohms | Not Available Online | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | fS-6 | 100, 100 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4983 | Reel | |||||
Mfr: RN4983(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 22Kohms | Not Available Online | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70, 70 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4983 | Reel | |||||
Not Available Online | RN4983 |