• Transistors
  • Digital Transistors

RN2313 - Toshiba - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN2313,LF
TTI: RN2313,LF
Toshiba
Availability:

0In Stock

Digital Transistors BRT -0.1A -50V

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
47 kOhms
SMD/SMT
SOT-323-3
120
200 MHz
50 V
100 mA
100 mA
100 mW
+ 150 C
RN2313
Reel
Datasheet
Mfr: RN2313(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Digital Transistors 100mA -50volts 3Pin 47Kohms

Not Available Online

Call
or
View Details
Single
PNP
47 kOhms
SMD/SMT
SC-70
120
50 V
- 100 mA
100 mA
100 mW
+ 150 C
RN2313
Reel