• Transistors
  • Digital Transistors

RN2107ACT - Toshiba - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN2107ACT(TPL3)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Digital Transistors Gen Purp Trans PNP CST3, 50V, 100A

Not Available Online

Call
or
View Details
Single
PNP
10 kOhms
0.213
SMD/SMT
SSM-3
80
200 MHz
50 V
100 mA
100 mA
100 mW
- 55 C
+ 150 C
RN2107ACT