• Transistors
  • Digital Transistors

RN1444 - Toshiba - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1444ATE85LF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Digital Transistors BRT NPN Single 300mA IC 20V VCEO

Not Available Online

Call
or
View Details
Single
NPN
2.2 kOhms
SMD/SMT
SOT-346-3
200
20 V
300 mA
200 mW
RN1444
Reel