RN1408 - Toshiba - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NPN | 22 kOhms | 0.468 | SMD/SMT | SOT-346-3 | 80 | 50 V | 100 mA | 200 mW | RN1408 | Reel | |||||||||
Not Available Online | RN1408 |