RN1406 - Toshiba - Digital Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RN1406 | Reel | ||||||||||||||||||
Mfr: RN1406T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | 50 V | 100 mA | 100 mA | + 150 C | RN1406 | Reel | ||||||||
Not Available Online | RN1406 | |||||||||||||||||||
Mfr: RN1406S,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50V VCBO 50V VCEO 100mA IC 200mW 4.7k | Not Available Online | NPN | 4.7 kOhms | SMD/SMT | SC-59 | 80 | 50 V | 100 mA | 200 mW | RN1406 | Reel | |||||||||
Not Available Online | RN1406 |