RN1113MFV - Toshiba - Digital Transistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1113MFV,L3F TTI: RN1113MFV,L3F Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN .1A 50V 47kohm | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1113MFV | Reel | ||||||
Mfr: RN1113MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 47Kohms | 0In Stock | Single | NPN | SMD/SMT | VESM-3 | 700 | 50 V | 100 mA | 150 mW | + 150 C | RN1113MFV | Reel | ||||||||
Mfr: RN1113MFV,L37F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 150 mW | + 150 C | RN1113MFV | Reel | |||||||
Not Available Online | RN1113MFV | |||||||||||||||||||
Not Available Online | RN1113MFV | |||||||||||||||||||
Mfr: RN1113MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor NPN 100mA 50V 47kohm | Not Available Online | RN1113MFV | Reel |