Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1112(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 22kohm 50V 0.1A SOT-416 | 0In Stock | RN1112 | Reel | ||||||||||||||||||
Mfr: RN1118(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 47kohm 10kohm 0.1A SOT-416 50V | 0In Stock | RN1118 | Reel | ||||||||||||||||||
Mfr: RN1115MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BIAS RESISTOR BUILT IN TRANSISTOR | 0In Stock | RN1115MFV | Reel | ||||||||||||||||||
0In Stock | RN1117MFV | ||||||||||||||||||||
Mfr: RN4987,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4987 | Reel | |||||||||
Mfr: RN1311,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN , R1=10kOhm, VCEO=50V, IC=0.1A (SOT-323) | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | USM-3 | 120 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN1103,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=22kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SSM-3 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1103,LXHF(CB | ||||||
Mfr: RN1115,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=2.2kO, Q1BER=10kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | SSM-3 | 50 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1115,LXHF(CB | ||||||
Mfr: RN2102,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SSM-3 | 50 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2102,LXHF(CB | ||||||
Mfr: RN1412TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SOT-346-3 | 120 | 50 V | 100 mA | 200 mW | RN1412 | Reel | |||||||||
Mfr: RN1964FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1964 | Reel | ||||||||
Mfr: RN1962FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-563 | 50 | 50 V | 100 mA | 100 mW | RN1962 | Reel | ||||||||
0In Stock | RN1403 | Reel | |||||||||||||||||||
Mfr: RN1111(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Purp Trans NPN SSM, 50V, 100A | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SSM-3 | 120 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1111 | Reel | |||||
Mfr: RN1502(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SMV-5 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1502 | Reel | ||||
Mfr: RN2702JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ESV, -50V, -100A | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SMV-5 | 50 | 200 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN2702 | Reel | ||||
Mfr: RN4905FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ES6, -50V, -100A | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | ES6-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN4905 | Reel | ||||
0In Stock | RN2302 | Reel | |||||||||||||||||||
Mfr: RN2115,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 2.2 kOhms | 0.22 | SMD/SMT | SOT-416-3 | 50 | - 50 V | - 100 mA | 100 mW | RN2115 | Reel | |||||||||
Mfr: RN4983FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-563 | 70 | 50 V | 100 mA | 100 mW | RN4983 | Reel | |||||||||
Mfr: RN2906,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-363-6 | 80 | - 50 V | - 100 mA | 200 mW | RN2906 | Reel | |||||||||
0In Stock | PNP | 47 kOhms | 2.14 | SMD/SMT | SOT-346-3 | 70 | - 50 V | - 100 mA | 200 mW | RN2409 | Reel | ||||||||||
Mfr: RN1905FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1905 | Reel | |||||||||
Mfr: RN4990(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP BRT SOT-363 | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN4603(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP NPN 100mA -50V | 0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | SOT-26-6 | 70 | 50 V | 100 mA | 300 mW | RN4603 | Reel |