Toshiba - Digital Transistors
1,419 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4993FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 6Pin 47Kohms | Not Available Online | Dual | NPN, PNP | 47 kOhms | SMD/SMT | fS-6 | 300, 300 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4993 | Reel | ||||||
Mfr: RN1403T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN1403 | Reel | |||||||
Not Available Online | RN1303 | |||||||||||||||||||
Mfr: RN4982T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 10Kohms | Not Available Online | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | US-6 | 50, 50 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4982 | Reel | |||||
Not Available Online | RN2407 | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | RN1902 | |||||||||||||||||||
Not Available Online | RN4911 | |||||||||||||||||||
Mfr: RN1114MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor NPN 100mA 50V 1kohm | Not Available Online | RN1114MFV | Reel | |||||||||||||||||
Mfr: RN1119MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor NPN 100mA 50V 1kohm | Not Available Online | RN1119MFV | Reel | |||||||||||||||||
Mfr: RN4902(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Gen Trans PNP x 2 US6, -50V, -100A | Not Available Online | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | ES6-6 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN4902 | Reel | |||
Mfr: RN4986FE(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Gen Trans PNP x 2 ES6, 50V, 100A | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | ES6-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN4986 | Reel | |||
Mfr: RN2111MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors Bias Resistor PNP 10kohm -100mA -50V | Not Available Online | RN2111 | Reel | |||||||||||||||||
Not Available Online | PNP | 22 kOhms | 1 | SMD/SMT | US-6 | 70 | - 50 V | - 100 mA | 200 mW | RN2903 | Reel | |||||||||
Not Available Online | RN4984 | |||||||||||||||||||
Mfr: RN1904(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50V VCBO 50V VCEO 100mA IC 200mA PC | Not Available Online | RN1904 | Reel | |||||||||||||||||
Not Available Online | RN1406 | |||||||||||||||||||
Mfr: RN1110MFV(TL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50V VCBO 50V VCEO 100mA IC 150mA PC | Not Available Online | RN1110MFV | Reel | |||||||||||||||||
Not Available Online | RN1131MFV | |||||||||||||||||||
Not Available Online | RN1313 | |||||||||||||||||||
Not Available Online | RN1317 | |||||||||||||||||||
Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | USV-5 | 50 | - 50 V | 200 mW | - 55 C | + 150 C | Reel | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |